Molex 43045-1024

Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068787193 0 ··
USD
1.40 1.40 1.40 1.40 1.40
Mouser
538-43045-1024 715 Buy Now »
USD
1.81 1.62 1.40 1.03 0.962
TTI
43045-1024 12 Buy Now »
USD
1.42 1.42 1.42 1.42
Newark
56H9557 0 ··
USD
1.27
Dachs
43045-1024 155 ··
Chip One Stop Global
C1S516500474668 155 Buy Now »
USD
3.82 3.82
Allied Electronics
70091054 0 ··
USD
0.990 0.990 0.990 0.990 0.990
Power and Signal Group
43045-1024 0 ··
Heilind Electronics
MOL43045-1024 0 ··
Heilind Asia
MOL43045-1024 0 ··
Rutronik
COREC33778 572 Buy Now »
USD
0.917 0.855
Avnet Europe
43045-1024 0 ··
USD
0.694
RS Components
6700456 195 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2043805 1,505 Buy Now »
USD
1.55 1.24 1.24 1.24
Tencell
43045-1024 135 Buy Now »
USD
0.862
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43045-1024 Contact ··

Descriptions

Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with Press-fit Metal Retention Clip, 10 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Vertical, with Press-fit Metal Retention Clip, 10 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Power and Signal Group
Micro-Fit 3.0 Connectors 3.0MM MF 10P HDR V SMT DR TIN
Mouser
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray
Avnet Europe
MICROFIT 3.0 V PTH HDR/CLIP D TIN 10CKT
Heilind Electronics
Header 3.00mm WTB dual row RA 10w
RS Components
Connector Wire to Board Header 10 Position 3mm Solder Straight Thru-Hole Tray
Jameco
PLUG & SOCKET CONNECTOR, HEADER, 10POS, 3MM
Newark
Pin and Socket Header PCB - Vertical 10P
Carlton-Bates
MICRO-FIT 3.0 HDR 02X05P VT
TTI
10P MICRO-FIT HEAD 2R STRAIGHT
Rutronik
MICROFIT 3.0 V PTH HDR/CLIP D TIN 10CKT
Heilind Asia

Technical Specifications

Color Black
Pin Pitch 3 mm
Number of Circuits 10
Mounting Type Through Hole
Voltage Rating (DC) 250 V
Number of Positions 10
Packaging Tray
REACH SVHC Compliance No SVHC
Contact Material Brass
Contact Plating Tin
Glow Wire Compliant Compliant
Housing Material Thermoplastic
Mated Height 10.06 mm
Lifecycle Status Active
RoHS Compliant
Flammability Rating UL 94 V-0
Orientation Vertical
Number of Contacts 10
Halogen Free Status Low Halogen
Number of Rows 2
Gender Male
Current Rating 5 A

Documents

Mouser
Datasheet 1 page 9 years ago
Molex
Datasheet 2 pages 4 years ago
Technical Drawing 1 page 5 years ago
Newark
Datasheet 2 pages 5 months ago
Datasheet 2 pages 2 months ago
Datasheet 2 pages
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-1024
MOL 43045-1024
MLX 43045-1024
MOLE 43045-1024
MOLX 43045-1024
MOLEX INCORPORATED 43045-1024
MOLEX CONNECTOR CORPORATION 43045-1024
MOLEX CONNECTOR CORP 43045-1024
MOLEX HONG KONG CHINA LTD 43045-1024
MOLEX ELECTRONICS 43045-1024
MXA 43045-1024
MOLEX PREMISE NETWORK 43045-1024
MOLEX INTERCONNECT GMBH 43045-1024
MOLEX GMBH 43045-1024
Molex Taiwan Ltd 43045-1024
MOLEX INDUSTRIAL 43045-1024
MOELX 43045-1024
MOLEX INTERCONNECT 43045-1024
MOLEX ELEKTRONIK GMBH 43045-1024
MOLEX CONNECTOR 43045-1024
MOLEX-ETC 43045-1024
GWCONNECT BY MOLEX 43045-1024
MOLEX / Rohs 43045-1024
MOLEX JAPAN COMPANY LIMITED 43045-1024
MOLEX INDUSTRIAL HDC 43045-1024
Molex, LLC 43045-1024

Search for other parts like 43045- »