Molex 43045-1012

Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43045-1012 13,123 Buy Now »
USD
0.625 0.625 0.600
Carlton-Bates
78068787206 0 ··
USD
1.21 1.21 1.21 1.21 1.21
Chip One Stop Japan
MOLE-0100759 13,562 Buy Now »
USD
0.770 0.770 0.634 0.613
Newark
38C9835 117 Buy Now »
USD
1.83 1.64 1.42 1.04 0.997
Heilind Electronics
MOL43045-1012 23,417 Buy Now »
USD
0.602 0.585
TTI
43045-1012 8,585 Buy Now »
USD
0.752 0.752 0.752
Mouser
538-43045-1012 2,757 Buy Now »
USD
1.83 1.64 1.42 1.04 0.973
Chip One Stop Global 3
C1S516500056000 1,007 Buy Now »
JPY
189.00 138.00 111.00 111.00
C1S516501007597 13,123 Buy Now »
JPY
76.10 75.70 62.80 60.70
C1S516500442960 13,350 Buy Now »
JPY
NEP Electronics
43045-1012 11,538 ··
Heilind Asia
MOL43045-1012 9,502 Buy Now »
USD
0.769 0.769
Onlinecomponents.com
430451012 3,937 Buy Now »
USD
0.780 0.780 0.680 0.630 0.610
Master Electronics
430451012 2,624 ··
USD
0.780 0.780 0.680 0.630 0.610
Dachs
43045-1012 227 ··
Interstate Connecting Components
43045-1012 23,417 Buy Now »
Allied Electronics
70090924 714 Buy Now »
USD
1.22 1.22 1.06 0.994 0.994
Power and Signal Group
43045-1012 0 ··
Farnell
1012250 28,643 Buy Now »
GBP
1.42 1.36 0.906 0.906
element14 APAC
1012250 28,169 Buy Now »
SGD
2.82 2.53 2.19 1.61 1.54
Electro Sonic
430451012 13,123 Buy Now »
USD
0.827 0.827 0.721 0.668 0.647
Distrelec
43045-1012 1,033 Buy Now »
EUR
1.66 1.66 1.66 1.45 1.41
Rutronik
COREC10425 0 ··
EUR
RS Components
2332911 2,263 Buy Now »
GBP
1.28 1.19 1.09 0.958
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
43045-1012 75 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Jameco
883667 6,607 Buy Now »
USD
1.15 0.930 0.930 0.930
Quest
43045-1012 87 Buy Now »
USD
2.30 1.72 0.861 0.861 0.861
Freelance Electronics
43045-1012 2 Buy Now »
USD
0.650 0.650 0.650 0.650 0.650
Component Electronics
43045-1012 8 ··
Area51
43045-1012 1,470 ··
USD
0.510 0.510 0.510 0.510 0.510
Accelarata
10P-43045-1012 200 ··
USD
0.680 0.680 0.680 0.680 0.680
Chip 1 Exchange
43045-1012 Yes ··
STLAA.com
43045-1012 12 ··
Tencell
43045-1012 25,457 Buy Now »
USD
0.577 0.577
Abacus Technologies
430451012 1,721 ··
GreenTree Electronics
430451012 11,016 Send RFQ »
TME
MX-43045-1012 19 Buy Now »
USD
1.14 1.03 0.920 0.800 0.800
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
43045-1012 Contact Buy Now »
Summit Electronics
43045-1012 Contact Send RFQ »
Touchstone Systems
43045-1012 Contact Send RFQ »
North Star Micro
43045-1012 Contact ··
XS Micro
43045-1012 Contact ··
SemiconductorPLUS
43045-1012 Contact ··
TransparentC
43045-1012 Contact ··

Descriptions

Micro-Fit 3.0 Connectors 10 CKT VERT HEADER
Mouser
MICROFIT 3.0 VERT THRHOLE DR H
Heilind Electronics
10 way 2 row vertical header 3mm pitch
RS Components
Pin Header PCB - Vertical 10P
Carlton-Bates
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 10 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex
MICROFIT 3.0 VERT THRHOLE DR H
Interstate Connecting Components
Connector Wire to Board Header 10 Position 3mm Solder Straight Thru-Hole Tray
Jameco
Microfit 3.0 Vert Thrhole DR HdrTin10Ckt
Allied Electronics
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 10 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Power and Signal Group
MICRO-FIT 3.0 HDR 02X05P VT
TTI
10 POS 3MM VERT. LOCKING HEADER TIN
Accelarata
HEADER, VERTICAL, DUAL ROW, 10WAY
Farnell
10P MICRO-FIT HEADER 2 ROW
Rutronik
HEADER, VERTICAL, DUAL ROW, 10WAY
element14 APAC
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0??? Tray
Verical
PLUG & SOCKET CONNECTOR, HEADER, 10 POSITION, 3MM
Newark
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
Microfit 30 Vert Thrhole DR H
Master Electronics
Pin header dual row [Molex] 43045-1012 Pin header dual row
Distrelec
Socket; wire-board; male; PIN:10; Glow-Wire, with locating post
TME
MICROFIT 3.0 VERT THRHOLE DR H
Heilind Asia
MICROFIT 3.0 VERT THRHOLE D
Onlinecomponents.com
MICRO HDR 10 PCB V0 VERTWIR
NEP Electronics

Technical Specifications

Packaging Tray Bulk
Number of Circuits 10
Housing Color Black
Contact Material Brass
Orientation Vertical
Pin Pitch 3 mm
Size-Length 18.65 mm
Halogen Free Status Low Halogen
Lifecycle Status Active
Size-Diameter 3 mm
Contact Plating Tin
Material Polyester
Housing Material Thermoplastic
Glow Wire Compliant Compliant
Size-Width 7.37 mm
Number of Positions 10
Mounting Type PCB Through Hole PC Board
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Rows 2
Mated Height 10.29 mm
Color Black
Current Rating 5 A
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Voltage Rating (DC) 250 V
Gender Male
Number of Contacts 10
Size-Height 9.9 mm
Voltage Rating (AC) 250 V

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
TME
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 10 years ago
Jameco
Datasheet 10 pages 8 years ago
Digi-Key
Datasheet 1 page 16 years ago
Arrow
Datasheet 2 pages 4 years ago
element14
Datasheet 2 pages
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 43045-1012
MOL 43045-1012
MLX 43045-1012
MOLE 43045-1012
MOLX 43045-1012
MOLEX INCORPORATED 43045-1012
MOLEX CONNECTOR CORPORATION 43045-1012
MOLEX CONNECTOR CORP 43045-1012
MOLEX HONG KONG CHINA LTD 43045-1012
MOLEX ELECTRONICS 43045-1012
MXA 43045-1012
MOLEX PREMISE NETWORK 43045-1012
MOLEX INTERCONNECT GMBH 43045-1012
MOLEX GMBH 43045-1012
Molex Taiwan Ltd 43045-1012
MOLEX INDUSTRIAL 43045-1012
MOELX 43045-1012
MOLEX INTERCONNECT 43045-1012
MOLEX ELEKTRONIK GMBH 43045-1012
MOLEX CONNECTOR 43045-1012
MOLEX-ETC 43045-1012
GWCONNECT BY MOLEX 43045-1012
MOLEX / Rohs 43045-1012
MOLEX JAPAN COMPANY LIMITED 43045-1012
MOLEX INDUSTRIAL HDC 43045-1012
Molex, LLC 43045-1012

Search for other parts like 43045- »