Molex 43045-0818

Conn; Rect; Header; 8 Cir; PCB; MicroFit 3.0; Vertical; Dual; SMT; w/Tab; Tin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
43045-0818 3,400 Buy Now »
USD
0.950 0.912
43045-0818 2,800 Buy Now »
USD
1.94
Newark 3
07C8729 44 Buy Now »
USD
2.18 1.87 1.87 1.87
98K9340 95 Buy Now »
USD
2.59 2.08 1.56 1.56 1.56
56H9526 2,800 Buy Now »
USD
1.26
TTI 2
43045-0818 18,000 Buy Now »
USD
1.04 1.04
430450818. 147 Buy Now »
USD
2.34 2.34 2.34 2.34
Mouser
538-430-45-0818 3,053 Buy Now »
USD
2.56 2.45 1.87 1.44 1.33
Heilind Electronics 2
MOL43045-0818.P 3 Buy Now »
USD
2.43 2.43 2.10 1.99 1.96
MOL43045-0818 10,600 Buy Now »
USD
0.922 0.896
Chip One Stop Global 3
C1S516500055940 81 Buy Now »
JPY
316.00 270.00 225.00 225.00 225.00
C1S516500442906 1,400 Buy Now »
JPY
97.60 97.60
C1S516500442915 3,400 Buy Now »
JPY
215.00 191.00
Onlinecomponents.com
430450818 840 Buy Now »
USD
0.960 0.920
Heilind Asia 2
MOL43045-0818.P 0 ··
MOL43045-0818 800 Buy Now »
USD
1.37 1.37
Master Electronics
430450818 560 ··
USD
0.960 0.920
Interstate Connecting Components
43045-0818 10,600 Buy Now »
Allied Electronics
70266903 0 ··
USD
1.06 1.06
Power and Signal Group
43045-0818 0 ··
Farnell 2
9961445 418 Buy Now »
GBP
1.70 1.68 1.02 1.02 1.02
2426312 1,000 Buy Now »
GBP
1.000 0.919
element14 APAC 2
9961445 95 Buy Now »
SGD
3.95 3.78 2.88 2.22 2.13
2426312 1,000 Buy Now »
SGD
1.98 1.98
Electro Sonic
430450818 2,800 Buy Now »
USD
1.02 0.975
Distrelec
43045-0818 102 Buy Now »
EUR
2.37 2.37 2.37 2.07 1.95
Rutronik
COREC15312 0 ··
EUR
1.18
RS Components
6701964 1,518 Buy Now »
GBP
1.83 1.69 1.55 1.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freedom EMG
43045-0818 30 ··
Rotakorn
43045-0818 1 ··
Abacus Technologies
430450818 1,726 ··
Tencell
43045-0818 140 Buy Now »
USD
1.20 1.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
43045-0818 Contact ··
Touchstone Systems
43045-0818 Contact Send RFQ »
North Star Micro
43045-0818 Contact ··
XS Micro
43045-0818 Contact ··
SemiconductorPLUS
43045-0818 Contact ··

Descriptions

HEADER, SMT, VERTICAL, 8WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:8; Termination Method:Solder; Contact Material:Brass; Series:MicroFit; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Material:Glass Filled Polymer; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:30; No. of Poles:8; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:3.0N; Mating Force:11.6N; Pitch:3mm
Farnell
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 8 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Power and Signal Group
MICRO FIT 3.0 V HDR /NAIL DR IN 8CKT
Interstate Connecting Components
HEADER, SMT, VERTICAL, 8WAY; Series:MicroFit; Gender:Plug; No. of Contacts:8; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; De-mating Force:3.0N; Flammability Rating:UL94V-0; Material:Glass Filled Polymer; Mating Force:11.6N; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:8; No. of Ways:8; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
08P MICRO-FIT HEADER STRAIGHT
Rutronik
Header 3.00mm SMT dual row vert 8w
RS Components
MICRO FIT 3.0 V HDR /NAIL D
Onlinecomponents.com
MICRO FIT 3.0 V HDR /NAIL DRIN 8CKT
Heilind Electronics
Micro-Fit 3.0 Connectors
Rotakorn
MICRO-FIT 3.0 HDR 02X04P VT
TTI
Micro Fit 30 V Hdr Nail DR Tin 8Ckt
Master Electronics
Conn Wire to Board HDR 8 POS 3mm Solder ST SMD Micro-Fit 3.0? T/R
Verical
Micro-Fit 3.0 Connectors VERTICAL HEADER 8 P
Mouser
HEADER, SMT, VERTICAL, 8WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:8; Termination method:Solder; Material, contact:Brass; Series:MicroFit; Plating, contact:Tin; Connector insert type:Male; Contact style:Pin; Mounting ;RoHS Compliant: Yes
Newark
Conn Wire to Board HDR 8 POS 3mm Solder ST SMD Micro-Fit 3.0???T/R
Chip One Stop Global
Pin header dual row SMD [Molex] 43045-0818 Pin header dual row SMD
Distrelec
Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 8 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
Conn; Rect; Header; 8 Cir; PCB; MicroFit 3.0; Vertical; Dual; SMT; w/Tab; Tin
Allied Electronics
CUT TAPE - MICRO FIT 3.0 V HDR /NAIL DR IN 8CKT
Heilind Asia

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Diameter 3 mm
Voltage Rating (AC) 250 V
Mounting Type Solder Surface Mount Vertical
Gender Male
Orientation Vertical
Housing Color Black
Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen
Glow Wire Compliant Compliant
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Color Black
Size-Length 15.65 mm
Number of Contacts 8
Number of Mating Cycles 30
Number of Positions 8
Number of Circuits 8
REACH SVHC Compliance No SVHC
Contact Material Brass
Housing Material Thermoplastic
Size-Height 9.9 mm
Mated Height 17.27 mm
Pin Pitch 3 mm
RoHS Compliant
Voltage Rating (DC) 250 V
Number of Rows 2
Contact Plating Tin
Size-Width 7.37 mm
Current Rating 5 A
Lifecycle Status Active

Documents

Farnell
Datasheet 2 pages 3 years ago
Datasheet 1 page 11 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Molex
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 2 pages 7 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 3 years ago
Verical
Datasheet 1 page 10 years ago
Datasheet 2 pages
Digi-Key
Datasheet 1 page 12 years ago
Jameco
Datasheet 12 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 43045-0818
MOL 43045-0818
MLX 43045-0818
MOLE 43045-0818
MOLX 43045-0818
MOLEX INCORPORATED 43045-0818
MOLEX CONNECTOR CORPORATION 43045-0818
MOLEX CONNECTOR CORP 43045-0818
MOLEX HONG KONG CHINA LTD 43045-0818
MOLEX ELECTRONICS 43045-0818
MXA 43045-0818
MOLEX PREMISE NETWORK 43045-0818
MOLEX INTERCONNECT GMBH 43045-0818
MOLEX GMBH 43045-0818
Molex Taiwan Ltd 43045-0818
MOLEX INDUSTRIAL 43045-0818
MOELX 43045-0818
MOLEX INTERCONNECT 43045-0818
MOLEX ELEKTRONIK GMBH 43045-0818
MOLEX CONNECTOR 43045-0818
MOLEX-ETC 43045-0818
GWCONNECT BY MOLEX 43045-0818
MOLEX / Rohs 43045-0818
MOLEX JAPAN COMPANY LIMITED 43045-0818
MOLEX INDUSTRIAL HDC 43045-0818
Molex, LLC 43045-0818

Search for other parts like 43045- »