Molex 43045-0809

Connector Wire to Board Header 8 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialGlass, Polymer
MountPCB, Surface Mount, Through Hole
Number of Pins8
PlatingTin
Technical
Connector TypeMale Pin, Power, Rectangular
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth12.2 mm
Diameter3 mm
Height8.77 mm
Lead Pitch3 mm
Length37.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0809.

TME
Datasheet1 page16 years ago
Molex
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet10 pages16 years ago
Verical
Datasheet1 page17 years ago
Mouser
Datasheet1 page23 years ago

Inventory History

3 month trend:
+16.95%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0809.

Related Parts

Descriptions

Descriptions of Molex 43045-0809 provided by its distributors.

Connector Wire to Board Header 8 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 8 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, SMT, R/A, 8WAY; Series:MicroFit; Gender:Plug; No. of Contacts:8; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; De-mating Force:3.0N; Flammability Rating:UL94V-0; Material:Glass Filled Polymer; Mating Force:11.6N; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:8; No. of Ways:8; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450809
  • 430-45-0809
  • 430450809
  • 430450809.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialGlass, Polymer
MountPCB, Surface Mount, Through Hole
Number of Pins8
PlatingTin
Technical
Connector TypeMale Pin, Power, Rectangular
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth12.2 mm
Diameter3 mm
Height8.77 mm
Lead Pitch3 mm
Length37.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0809.

TME
Datasheet1 page16 years ago
Molex
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet10 pages16 years ago
Verical
Datasheet1 page17 years ago
Mouser
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago