Molex 43045-0628

Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Depth8.77 mm
Height10.16 mm
Length13.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0628.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages4 years ago
Newark
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-10.28%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0628.

Related Parts

Descriptions

Descriptions of Molex 43045-0628 provided by its distributors.

Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Frame
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black
Header Connector,pcb Mount,recept,6 Contacts,pin,0.118 Pitch,pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 43045-0628
CONNECTOR, HEADER, 6POS, 2ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pl
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450628
  • 430450628

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Depth8.77 mm
Height10.16 mm
Length13.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0628.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages4 years ago
Newark
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago