Molex 43045-0620

Conn Shrouded Header (4 Sides) HDR 6 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins6
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationVertical
PackagingDigi-Reel®
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.77 mm
Diameter3 mm
Lead Pitch3 mm
Length16.65 mm
Pitch3 mm
Row Spacing6.86 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0620.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page13 years ago
TME
Datasheet1 page16 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-2.66%

Alternate Parts

Price @ 1000
$ 1.715
$ 1.44
$ 1.44
Stock
202,248
785,537
785,537
Authorized Distributors
15
18
18
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass, Tin
Brass, Tin

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0620.

Related Parts

Descriptions

Descriptions of Molex 43045-0620 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
CONNECTOR, HEADER, 6POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450620
  • 43045-0620.
  • 430450620
  • 430450620.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins6
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationVertical
PackagingDigi-Reel®
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.77 mm
Diameter3 mm
Lead Pitch3 mm
Length16.65 mm
Pitch3 mm
Row Spacing6.86 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0620.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page13 years ago
TME
Datasheet1 page16 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago