Molex 43045-0613

Connector Wire to Board Header 6 Position 3mm Pitch Solder Straight Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Depth8.77 mm
Height9.91 mm
Length13.15 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0613.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages4 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet1 page16 years ago
Molex
Datasheet1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet1 page7 years ago
Arrow Electronics
Datasheet2 pages11 years ago
element14
Datasheet1 page16 years ago
Jameco
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+13.34%

Alternate Parts

Price @ 1000
$ 0.94
$ 0.53
$ 0.53
Stock
416,190
1,255,661
1,255,661
Authorized Distributors
19
21
21
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical, Right Angle
Vertical, Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Plastic
Plastic
Contact Material
Brass
Brass, Tin
Brass, Tin

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0613.

Related Parts

Descriptions

Descriptions of Molex 43045-0613 provided by its distributors.

Connector Wire to Board Header 6 Position 3mm Pitch Solder Straight Thru-Hole Tray
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black
Connector, Header, 6Pos, 2Row, 3Mm; Pitch Spacing:3Mm; No. Of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 43045-0613
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450613
  • 4304-50613
  • 43045-0613.
  • 430450613

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Depth8.77 mm
Height9.91 mm
Length13.15 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0613.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages4 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet1 page16 years ago
Molex
Datasheet1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet1 page7 years ago
Arrow Electronics
Datasheet2 pages11 years ago
element14
Datasheet1 page16 years ago
Jameco
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago