Try the Octopart BOM Tool! Ad
octopart.com

Molex 43045-0609

Pin header dual row 90° SMD [Molex] 43045-0609 Pin header dual row 90° SMD

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
98K9337 617 Buy Now »
USD
2.91 2.79 2.12 2.12 2.12
67X4844 200 Buy Now »
USD
1.64 1.52
TTI 2
430450609. 68 Buy Now »
USD
2.84 2.84 2.84 2.84
43045-0609 12,000 Buy Now »
USD
1.16 1.16
Mouser
538-43045-0609 3,661 Buy Now »
USD
2.91 2.79 2.12 1.64 1.52
NEP Electronics
43045-0609 5,400 ··
Chip One Stop Global
C1S516500055825 984 Buy Now »
USD
2.88 2.51 1.90 1.20 1.20
Heilind Electronics 2
MOL43045-0609.P 244 Buy Now »
USD
2.84 2.84 2.46 2.39 2.39
MOL43045-0609 0 ··
USD
0.963 0.937
Allied Electronics
70090791 0 ··
USD
1.62
Interstate Connecting Components
43045-0609 244 Buy Now »
Heilind Asia
MOL43045-0609 0 ··
Power and Signal Group
43045-0609 0 ··
Farnell 2
9961550 892 Buy Now »
GBP
1.86 1.36 0.865 0.865 0.865
2426309 2,000 Buy Now »
GBP
0.980 0.940
element14 APAC 2
9961550 920 Buy Now »
SGD
4.34 4.16 3.16 2.45 2.36
2426309 2,200 Buy Now »
SGD
2.61 2.34
Rutronik
COREC16030 6,000 Buy Now »
USD
0.720 0.694
Distrelec
43045-0609 985 Buy Now »
EUR
1.22 1.22 1.22 1.07 0.880
RS Components
6701939 11,375 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
430450609 58 ··
Abacus Technologies
430450609 50,818 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43045-0609 Contact ··
Summit Electronics
43045-0609 Contact Send RFQ »

Descriptions

MICRO FIT 3.0 RA HDR/NAIL DR TIN 6CKT
Allied Electronics
MICROFIT 3.0 RA HDR/NAIL DR TI
Heilind Electronics
Pin header dual row 90° SMD [Molex] 43045-0609 Pin header dual row 90° SMD
Distrelec
Conn Wire to Board HDR 6 POS 3mm Solder RA SMD Micro-Fit 3.0? T/R
Chip One Stop Global
Wire To Board Header; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:6; Contact Termination:Surface Mount Horizontal; Contact Material:Brass; Series:Micro-Fit; Contact Plating:Tin; Color:Black ;RoHS Compliant: Yes
Newark
HEADER, SMT, R/A, 6WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:6; Termination Method:Solder; Contact Material:Brass; Series:MicroFit; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Material:Glass Filled Polymer; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:30; No. of Poles:6; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:3.0N; Mating Force:11.6N; Pitch:3mm
Farnell
Micro-Fit 3.0 Connectors 6 CKT R/A SMT HDR
Mouser
CUT TAPE MICROFIT 3.0 RA HDR/NAIL
Heilind Asia
Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 6 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
CUT TAPE MICROFIT 3.0 RA HDR/NAIL
Interstate Connecting Components
MICRO-FIT 3.0 HDR 02X03P RA
TTI
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 6 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Power and Signal Group
HEADER, SMT, R/A, 6WAY; Series:MicroFit; Gender:Plug; No. of Contacts:6; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; De-mating Force:3.0N; Flammability Rating:UL94V-0; Material:Glass Filled Polymer; Mating Force:11.6N; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:6; No. of Ways:6; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
Header 3.00mm SMT dual row RA 6w
RS Components
06P MICRO-FIT HEAD 2R SMT RA
Rutronik

Technical Specifications

Housing Color Black
Number of Positions 6
Contact Material Brass
Glow Wire Compliant Compliant
Number of Mating Cycles 30
Lead-Free Status Lead Free
Size-Width 9.9 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 9.85 mm
Number of Contacts 6
Orientation Right Angle
Voltage Rating (AC) 250 V
Voltage Rating (DC) 250 V
Material Thermoplastic
Halogen Free Status Low Halogen
Pin Pitch 3 mm
Lifecycle Status Active
Contact Plating Tin
Insulation Resistance 1 GΩ
Color Black
Current Rating 5 A
Number of Circuits 6
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Rows 2
Gender Male
Mated Height 10.29 mm
REACH SVHC Compliance No SVHC
Mounting Type Solder Surface Mount
Housing Material Thermoplastic
Size-Height 7.37 mm
Size-Diameter 3 mm

Documents

Molex
Datasheet 1 page 9 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 11 years ago
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 1 page 13 years ago
Verical
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Factory Futures
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-0609
MOL 43045-0609
MLX 43045-0609
MOLE 43045-0609
MOLX 43045-0609
MOLEX INCORPORATED 43045-0609
MOLEX CONNECTOR CORPORATION 43045-0609
MOLEX CONNECTOR CORP 43045-0609
MOLEX HONG KONG CHINA LTD 43045-0609
MOLEX ELECTRONICS 43045-0609
MXA 43045-0609
MOLEX PREMISE NETWORK 43045-0609
MOLEX INTERCONNECT GMBH 43045-0609
MOLEX GMBH 43045-0609
Molex Taiwan Ltd 43045-0609
MOLEX INDUSTRIAL 43045-0609
MOELX 43045-0609
MOLEX INTERCONNECT 43045-0609
MOLEX ELEKTRONIK GMBH 43045-0609
MOLEX CONNECTOR 43045-0609
MOLEX-ETC 43045-0609
GWCONNECT BY MOLEX 43045-0609
MOLEX / Rohs 43045-0609
MOLEX JAPAN COMPANY LIMITED 43045-0609
MOLEX INDUSTRIAL HDC 43045-0609
Molex, LLC 43045-0609

Search for other parts like 43045- »