Molex 43045-0414

Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43045-0414 1,027 Buy Now »
USD
0.577 0.577 0.577
Carlton-Bates
78068787271 0 ··
USD
1.29 1.29 1.29 1.29 1.29
Newark
56H9468 332 Buy Now »
USD
1.60 1.43 1.24 0.914 0.870
Heilind Electronics
MOL43045-0414 37,560 Buy Now »
USD
0.623 0.623 0.623 0.525 0.510
TTI
43045-0414 8,432 Buy Now »
USD
0.656 0.656 0.656
Mouser
538-43045-0414 2,057 Buy Now »
USD
1.60 1.43 1.24 0.914 0.849
Allied Electronics
70090940 3,797 Buy Now »
USD
1.26 1.26 1.26 1.26 1.26
Onlinecomponents.com
430450414 616 Buy Now »
USD
0.720 0.720 0.610 0.540 0.520
NEP Electronics
43045-0414 6,696 ··
Chip One Stop Global 2
C1S516501007436 205 Buy Now »
USD
0.656 0.652 0.652 0.652
C1S516500442678 2,925 Buy Now »
USD
2.36
Heilind Asia
MOL43045-0414 2,403 Buy Now »
USD
0.726 0.726 0.726 0.672 0.672
Dachs
43045-0414 2,143 ··
Master Electronics
430450414 410 ··
USD
0.720 0.720 0.610 0.540 0.520
Interstate Connecting Components
43045-0414 37,560 Buy Now »
Power and Signal Group
43045-0414 0 ··
Electro Sonic
430450414 2,053 Buy Now »
USD
0.763 0.763 0.647 0.572 0.551
RS Components
6700337 2,092 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
883384 7,285 Buy Now »
USD
1.05 0.810 0.810 0.810
Freelance Electronics
43045-0414 7 Buy Now »
USD
0.570 0.570 0.570 0.570 0.570
C Plus Electronics
430450414 Yes ··
Area51
43045-0414 21 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
43045-0414 27 Buy Now »
USD
2.30 1.84 1.15 1.15 1.15
Abacus Technologies
430450414 229 ··
Tencell
43045-0414 1,985 Buy Now »
USD
0.565 0.565 0.565 0.565 0.565
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
43045-0414 Contact ··
Touchstone Systems
43045-0414 Contact Send RFQ »
North Star Micro
43045-0414 Contact ··
XS Micro
43045-0414 Contact ··
TransparentC
43045-0414 Contact Send RFQ »

Descriptions

3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 4 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Power and Signal Group
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 4 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex
MICROFIT 3.0 VERT THRHOLE DR 3
Heilind Asia
Wire To Board Header
element14 APAC
Microfit 30 Vert Thrhole DR 3
Master Electronics
Header 3.00mm WTB dual row vert 4w
RS Components
MICROFIT 3.0 VERT THRHOLE D
Onlinecomponents.com
MICROFIT 3.0 VERT THRHOLE DR 3
Heilind Electronics
MICRO-FIT 3.0 HDR 02X02P VT
TTI
Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
Jameco
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
Verical
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
Micro-Fit 3.0 Connectors 4 CKT VERT HEADER
Mouser
MICROFIT 3.0 VERT THRHOLE DR 3
Interstate Connecting Components
Microfit 3.0 Vert Thrhole DR 30Au 4 Ckt
Allied Electronics
Wire To Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Gold; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark
Pin Header PCB - Vertical 4P
Carlton-Bates

Technical Specifications

Number of Circuits 4
Current Rating 5 A
Mated Height 17.27 mm
Contact Plating Gold
Housing Material Thermoplastic
Size-Length 9.65 mm
Lifecycle Status Active
Voltage Rating (DC) 250 V
Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen
Number of Rows 2
Glow Wire Compliant Compliant
Lead-Free Status Lead Free
Pin Pitch 3 mm
Size-Diameter 3 mm
REACH SVHC Compliance No SVHC
Size-Height 9.9 mm
Number of Contacts 4
Housing Color Black
Color Black
Size-Width 7.37 mm
Packaging Tray Bulk
Contact Material Brass
Mounting Type PCB Through Hole
RoHS Compliant
Orientation Vertical
Number of Positions 4
Gender Male
Insulation Resistance 1 GΩ

Documents

Molex
Datasheet 1 page 9 years ago
Datasheet 2 pages 4 years ago
Datasheet, Technical Drawing 1 page 6 years ago
Farnell
Datasheet 1 page 10 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 2 years ago
Arrow
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 16 years ago
element14
Datasheet 2 pages
Jameco
Datasheet 8 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 43045-0414
MOL 43045-0414
MLX 43045-0414
MOLE 43045-0414
MOLX 43045-0414
MOLEX INCORPORATED 43045-0414
MOLEX CONNECTOR CORPORATION 43045-0414
MOLEX CONNECTOR CORP 43045-0414
MOLEX HONG KONG CHINA LTD 43045-0414
MOLEX ELECTRONICS 43045-0414
MXA 43045-0414
MOLEX PREMISE NETWORK 43045-0414
MOLEX INTERCONNECT GMBH 43045-0414
MOLEX GMBH 43045-0414
Molex Taiwan Ltd 43045-0414
MOLEX INDUSTRIAL 43045-0414
MOELX 43045-0414
MOLEX INTERCONNECT 43045-0414
MOLEX ELEKTRONIK GMBH 43045-0414
MOLEX CONNECTOR 43045-0414
MOLEX-ETC 43045-0414
GWCONNECT BY MOLEX 43045-0414
MOLEX / Rohs 43045-0414
MOLEX JAPAN COMPANY LIMITED 43045-0414
MOLEX INDUSTRIAL HDC 43045-0414
Molex, LLC 43045-0414

Search for other parts like 43045- »