Molex 43045-0411

Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Micro-Fit 3.0™ Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43045-0411 7,400 Buy Now »
USD
1.41 1.36
Newark 3
64T4812 208 Buy Now »
USD
3.52 3.52 2.88 2.30 2.30
18M8099 5,550 Buy Now »
USD
2.14 2.14
56H9466 0 ··
USD
1.57
Avnet
43045-0411 0 ··
Chip One Stop Japan
MOLE-0044264 200 Buy Now »
USD
1.71 1.71
TTI 2
430450411. 145 Buy Now »
USD
2.91 2.91 2.91 2.91
43045-0411 4,000 Buy Now »
USD
1.34 1.34
Chip One Stop Global 2
C1S516500442641 7,200 Buy Now »
JPY
116.00 116.00
C1S516500442650 7,400 Buy Now »
JPY
187.00 179.00
Mouser
538-43045-0411 578 Buy Now »
USD
2.93 2.81 2.14 1.65 1.53
Heilind Electronics
MOL43045-0411 3,200 Buy Now »
USD
1.12 1.08
Onlinecomponents.com
430450411 2,220 Buy Now »
USD
1.17 1.14
Master Electronics
430450411 1,480 ··
USD
1.17 1.14
Heilind Asia
MOL43045-0411 200 Buy Now »
USD
1.65 1.65
Allied Electronics
70373460 0 ··
USD
2.13 1.91
Interstate Connecting Components
43045-0411 3,200 Buy Now »
Power and Signal Group
43045-0411 0 ··
Farnell
2060685 208 Buy Now »
GBP
3.03 2.71 2.01 1.75 1.50
element14 APAC 2
5801904 0 ··
SGD
4.52 4.33 3.49 3.49 3.49
2060685 208 Buy Now »
SGD
4.52 4.33 3.30 2.55 2.45
Electro Sonic
430450411 7,400 Buy Now »
USD
1.24 1.21
RS Components
6701910 2,370 Buy Now »
GBP
1.19 1.09 1.01 0.886
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
43045-0411 161 Buy Now »
USD
2.40 1.80 0.900 0.900 0.900
Freelance Electronics
43045-0411 2 Buy Now »
USD
1.10 1.10 1.10 1.10 1.10
STLAA.com
430450411 480 ··
Tencell
43045-0411 5,802 Buy Now »
USD
1.21 1.21
Abacus Technologies
430450411 1,973 ··
Select Technology
430450411 3,670 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
43045-0411 Contact Buy Now »
USD
0.675 0.675 0.675 0.675 0.675
43045-0411 Contact Buy Now »
Summit Electronics
43045-0411 Contact Send RFQ »
North Star Micro
43045-0411 Contact ··
TransparentC
43045-0411 Contact ··
XS Micro
43045-0411 Contact ··
SemiconductorPLUS
43045-0411 Contact ··

Descriptions

Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R
Avnet
MICROFIT 3.0 RA SMT/NAIL DR 3 AU 4 CKT
Heilind Asia
MICROFIT 3.0 RA SMT/NAIL DR 3AU 4 CKT
Heilind Electronics
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 4 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible
Power and Signal Group
HEADER, 3MM, 4WAY; Series:Micro-Fit 3.0; Pitch Spacing:3mm; Contact Termination:Surface Mount Right Angle; No. of Contacts:4; No. of Rows:2; Connector Mounting:PCB; Gender:Header; Contact Material:Brass Alloy; Contact Plating:Gold; Connector Type:Wire to Board
element14 APAC
MICROFIT 3.0 RA SMT/NAIL DR 3 AU 4 CKT
Interstate Connecting Components
Header 3.00mm SMT dual row RA 4w
RS Components
Microfit 30 RA SMTNail DR 30Au 4 Ckt
Master Electronics
Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Micro-Fit 3.0™ Embossed T/R
Verical
MICROFIT 3.0 RA SMT/NAIL DR
Onlinecomponents.com
Micro-Fit 3.0 Connectors 4 CKT R/A SMT HDR
Mouser
Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 4 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible
Molex
Header 3.00mm, SMT, dual row, RA, 4w
Allied Electronics
MICRO-FIT 3.0 HDR 02X02P RA
TTI
Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Micro-Fit 3.0? T/R
Chip One Stop Global
HEADER, 3MM, 4WAY; Connector Type:Wire to Board; Series:Micro-Fit 3.0; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Gold; Contact Material:Brass Alloy; Connector Mounting:PCB
Farnell
Header; Connector Type:Plug & Socket; No. of Contacts:4; Series:Micro-Fit; Connector Body Material:Polymer; Mounting Type:PC Board; No. of Rows:2; Pitch Spacing:3mm; Terminal Type:Right Angle Surface Mount ;RoHS Compliant: Yes
Newark

Technical Specifications

Orientation Right Angle
Mounting Type PCB Surface Mount Horizontal
Number of Rows 2
Lead-Free Status Lead Free
Number of Positions 4
Packaging Bulk
Voltage Rating (DC) 250 V
Glow Wire Compliant Compliant
Insulation Resistance 1 GΩ
Number of Circuits 4
RoHS Compliant
Size-Height 7.37 mm
Current Rating 5 A
Pin Pitch 3 mm
Number of Contacts 4
Housing Color Black
Contact Material Brass
Halogen Free Status Low Halogen
Housing Material Thermoplastic
Size-Width 9.9 mm
Color Black
Flammability Rating UL 94 V-0
Mated Height 10.29 mm
Size-Length 9.65 mm
Lifecycle Status Active
Size-Diameter 3 mm
Contact Plating Gold
Gender Male

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 5 years ago
Datasheet 8 pages 4 years ago
Verical
Datasheet 1 page 8 years ago
element14
Datasheet 2 pages
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 1 page 13 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Arrow
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 43045-0411
MOL 43045-0411
MLX 43045-0411
MOLE 43045-0411
MOLX 43045-0411
MOLEX INCORPORATED 43045-0411
MOLEX CONNECTOR CORPORATION 43045-0411
MOLEX CONNECTOR CORP 43045-0411
MOLEX HONG KONG CHINA LTD 43045-0411
MOLEX ELECTRONICS 43045-0411
MXA 43045-0411
MOLEX PREMISE NETWORK 43045-0411
MOLEX INTERCONNECT GMBH 43045-0411
MOLEX GMBH 43045-0411
Molex Taiwan Ltd 43045-0411
MOLEX INDUSTRIAL 43045-0411
MOELX 43045-0411
MOLEX INTERCONNECT 43045-0411
MOLEX ELEKTRONIK GMBH 43045-0411
MOLEX CONNECTOR 43045-0411
MOLEX-ETC 43045-0411
GWCONNECT BY MOLEX 43045-0411
MOLEX / Rohs 43045-0411
MOLEX JAPAN COMPANY LIMITED 43045-0411
MOLEX INDUSTRIAL HDC 43045-0411
Molex, LLC 43045-0411

Search for other parts like 43045- »