Molex 43045-0402

Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068787281 0 ··
USD
1.55 1.55 1.55 1.55 1.55
Newark
56H9460 986 Buy Now »
USD
1.93 1.73 1.49 1.10 1.05
Chip One Stop Japan
C1S516500055737 1,832 Buy Now »
JPY
86.90 61.20 59.10 59.10
Heilind Electronics
MOL43045-0402 23,505 Buy Now »
USD
0.634 0.616
TTI
43045-0402 10,540 Buy Now »
USD
0.793 0.793 0.793
NEP Electronics
43045-0402 20,088 ··
Mouser
538-43045-0402 1,601 Buy Now »
USD
1.93 1.73 1.49 1.10 1.02
Onlinecomponents.com
430450402 738 Buy Now »
USD
0.810 0.810 0.700 0.690 0.650
Chip One Stop Global 2
C1S516500055737 2,459 Buy Now »
JPY
90.60 90.60 90.60 90.60 90.60
C1S516500442614 2,459 Buy Now »
JPY
325.00
Heilind Asia
MOL43045-0402 1,674 Buy Now »
USD
0.913 0.913
Master Electronics
430450402 491 ··
USD
0.810 0.810 0.700 0.690 0.650
Interstate Connecting Components
43045-0402 23,505 Buy Now »
Bisco
43045-0402 3 Buy Now »
Allied Electronics
70090721 1,613 Buy Now »
USD
1.54 1.46 1.39 1.25 1.19
Power and Signal Group
43045-0402 0 ··
Farnell
2478372 986 Buy Now »
GBP
1.24 1.24 1.24 1.24 1.24
element14 APAC
2478372 986 Buy Now »
SGD
3.45 3.07 2.78 2.31 2.17
Electro Sonic
430450402 2,459 Buy Now »
USD
0.859 0.859 0.742 0.731 0.689
RS Components
6700330 729 Buy Now »
GBP
1.21 1.02 0.828 0.446
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
883341 1,598 Buy Now »
USD
1.25 0.980 0.980 0.980
Quest
43045-0402 75 Buy Now »
USD
3.00 2.25 1.12 1.12 1.12
EarthTron
43045-0402 1,161 ··
Abacus Technologies
43045-0402 2,298 ··
Tencell
43045-0402 462 Buy Now »
USD
0.612 0.612
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
43045-0402 Contact ··
XS Micro
43045-0402 Contact ··

Descriptions

PLUG & SOCKET CONNECTOR, HEADER 4POS 3MM
Newark
Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Japan
MICROFIT 3.0 RA HDR W/TH DR 30
Heilind Asia
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
Jameco
MICROFIT 3.0 RA HDR W/TH DR
Onlinecomponents.com
MICRO-FIT 3.0 HDR 02X02P RA
TTI
MICROFIT 3.0 RA HDR W/TH DR 30
Interstate Connecting Components
Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible
Power and Signal Group
MicroFit 30 RA Hdr WTH DR 30A
Master Electronics
MICROFIT 3.0 RA HDR W/TH DR 30
Heilind Electronics
Micro-Fit 3.0 Connectors 4 CKT R/A HEADER
Mouser
Header 3.00mm WTB dual row RA 4w
RS Components
Pin Header PCB - Right-Angle 4P
Carlton-Bates
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible
Molex
Micro-Fit 3.0 Connectors 4 CKT R/A HEADER
Allied Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen
Current Rating 5 A
Lead-Free Status Lead Free
Number of Circuits 4
Number of Contacts 4
Housing Color Black
Size-Width 9.9 mm
Orientation Right Angle
Packaging Tray Bulk
Mated Height 10.29 mm
RoHS Compliant
Number of Positions 4
Size-Length 9.65 mm
Lifecycle Status Active
Size-Diameter 3 mm
Voltage Rating (DC) 250 V
Color Black
Gender Male
Housing Material Thermoplastic
Size-Height 7.37 mm
Insulation Resistance 1 GΩ
Contact Material Brass
Contact Plating Gold
Mounting Type PCB Through Hole
Number of Rows 2
Glow Wire Compliant Compliant
Pin Pitch 3 mm

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 2 pages 7 months ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 2 pages 8 months ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Verical
Datasheet 1 page 10 years ago
Datasheet 2 pages
Arrow
Datasheet 2 pages 4 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-0402
MOL 43045-0402
MLX 43045-0402
MOLE 43045-0402
MOLX 43045-0402
MOLEX INCORPORATED 43045-0402
MOLEX CONNECTOR CORPORATION 43045-0402
MOLEX CONNECTOR CORP 43045-0402
MOLEX HONG KONG CHINA LTD 43045-0402
MOLEX ELECTRONICS 43045-0402
MXA 43045-0402
MOLEX PREMISE NETWORK 43045-0402
MOLEX INTERCONNECT GMBH 43045-0402
MOLEX GMBH 43045-0402
Molex Taiwan Ltd 43045-0402
MOLEX INDUSTRIAL 43045-0402
MOELX 43045-0402
MOLEX INTERCONNECT 43045-0402
MOLEX ELEKTRONIK GMBH 43045-0402
MOLEX CONNECTOR 43045-0402
MOLEX-ETC 43045-0402
GWCONNECT BY MOLEX 43045-0402
MOLEX / Rohs 43045-0402
MOLEX JAPAN COMPANY LIMITED 43045-0402
MOLEX INDUSTRIAL HDC 43045-0402
Molex, LLC 43045-0402

Search for other parts like 43045- »