Molex 43045-0400

MOLEX 43045-0400 Header, Dual Row, 90°, 4p, Tin Plating Snap-in Peg PCB Lock, GW Compatible
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialPolyester
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows2
OrientationRight Angle, Vertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter3 mm
Height7.37 mm
Lead Pitch3 mm
Length9.65 mm
Pitch3 mm
Row Spacing3 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0400.

Molex
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Upverter
Datasheet1 page16 years ago
Datasheet2 pages4 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
element14
Datasheet1 page17 years ago
Verical
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-8.02%

Alternate Parts

Price @ 1000
$ 0.577
$ 0.922
$ 0.922
Stock
1,339,632
306,009
306,009
Authorized Distributors
20
19
19
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Tin
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0400.

Related Parts

Descriptions

Descriptions of Molex 43045-0400 provided by its distributors.

MOLEX 43045-0400 Header, Dual Row, 90°, 4p, Tin Plating Snap-in Peg PCB Lock, GW Compatible
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Wire To Board Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, RIGHT ANGLE, 4WAY; Connector Type:Wire to Board; Series:MicroFit; Contact Termination:Solder; Gender:Plug; No. of Contacts:4; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Current Rating:5A; Flammability Rating:UL94V-0; Lead Spacing:3mm; Material:Polyester; No. of Poles:4; No. of Ways:4; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043045-0400
  • 0430450400
  • 430-45-0400
  • 43045-0400.
  • 430450400

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialPolyester
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows2
OrientationRight Angle, Vertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter3 mm
Height7.37 mm
Lead Pitch3 mm
Length9.65 mm
Pitch3 mm
Row Spacing3 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0400.

Molex
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Upverter
Datasheet1 page16 years ago
Datasheet2 pages4 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
element14
Datasheet1 page17 years ago
Verical
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago