Try the Octopart BOM Tool! Ad
octopart.com

Molex 43045-0202

Connector Wire to Board Header 2 Position 3mm Solder Right Angle Thru-Hole Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068787303 0 ··
USD
0.870 0.870 0.870 0.870 0.870
Newark
56H9431 92 Buy Now »
USD
1.27 1.14 0.989 0.729 0.693
Heilind Electronics
MOL43045-0202 29,987 Buy Now »
USD
0.571 0.571 0.571 0.481 0.468
TTI
43045-0202 4,089 Buy Now »
USD
0.601 0.601 0.601
Mouser
538-43045-0202 3,084 Buy Now »
USD
1.27 1.14 0.989 0.729 0.677
Allied Electronics
70090849 54 Buy Now »
USD
0.557 0.557 0.557 0.557 0.557
Chip One Stop Global 2
C1S516501007366 2,608 Buy Now »
USD
0.608 0.499 0.493 0.492
C1S516500442535 8,747 Buy Now »
USD
1.59
Onlinecomponents.com
430450202 1,674 Buy Now »
USD
0.580 0.580 0.510 0.490 0.481
Dachs
43045-0202 3 ··
Master Electronics
430450202 1,116 ··
USD
0.580 0.580 0.510 0.490 0.481
Heilind Asia
MOL43045-0202 18 Buy Now »
USD
0.748 0.748 0.748 0.748 0.748
Interstate Connecting Components
43045-0202 29,987 Buy Now »
Power and Signal Group
43045-0202 0 ··
Electro Sonic
430450202 5,577 Buy Now »
USD
0.615 0.615 0.541 0.519 0.510
Avnet Europe
43045-0202 4,752 Buy Now »
USD
0.590 0.463
RS Components
6700302 2,451 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
883296 4,073 Buy Now »
USD
0.950 0.750 0.750 0.750
SPEC
43045-0202 2,699 ··
STLAA.com
43045-0202 1,102 ··
Tencell
43045-0202 273 Buy Now »
USD
0.524 0.524 0.524 0.454 0.454
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
43045-0202 Contact ··

Descriptions

Micro-Fit 3.0 Connectors 2 CKT R/A HEADER
Mouser
MICROFIT 3.0 RA HDR W/TH DR 3 AU 2CKT
Interstate Connecting Components
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Tray
Avnet Europe
MICROFIT 3.0 RA HDR W/TH DR 3 AU 2CKT
Heilind Asia
MicroFit 30 RA Hdr WTH DR 30A
Master Electronics
Connector Wire to Board Header 2 Position 3mm Solder Right Angle Thru-Hole Tray
Jameco
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible
Molex
MicroFit 3.0 RA Hdr W/TH DR 30Au 2Ckt
Dachs
MICRO-FIT 3.0 HDR 02X01P RA
TTI
Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible
Power and Signal Group
MICROFIT 3.0 RA HDR W/TH DR 3AU 2CKT
Heilind Electronics
MICROFIT 3.0 RA HDR W/TH DR
Onlinecomponents.com
Header 3.00mm WTB dual row RA 2w
RS Components
PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3MM; Connector Type:Plug & Socket; Series:Micro-Fit 3.0; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
Pin Header PCB - Right-Angle 2P
Carlton-Bates

Technical Specifications

Contact Material Brass
Number of Rows 2
Number of Positions 2
Number of Contacts 2
Housing Material Thermoplastic
Halogen Free Status Low Halogen
Glow Wire Compliant Compliant
Orientation Right Angle
Lifecycle Status Active
Flammability Rating UL 94 V-0
Size-Length 6.65 mm
Mounting Type Through Hole
Voltage Rating (DC) 250 V
Housing Color Black
RoHS Compliant
Mated Height 10.29 mm
Number of Circuits 2
Lead-Free Status Contains Lead
Contact Plating Gold
Size-Width 9.9 mm
Insulation Resistance 1 GΩ
Pin Pitch 3 mm
Packaging Tray Bulk
Size-Diameter 3 mm
Gender Male
Color Black
Size-Height 7.37 mm
Current Rating 5 A

Documents

Molex
Datasheet 2 pages 4 years ago
Datasheet, Technical Drawing 1 page 6 years ago
Digi-Key
Datasheet 1 page 9 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Verical
Datasheet 1 page 10 years ago
Datasheet 2 pages
Jameco
Datasheet 8 pages 10 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-0202
MOL 43045-0202
MLX 43045-0202
MOLE 43045-0202
MOLX 43045-0202
MOLEX INCORPORATED 43045-0202
MOLEX CONNECTOR CORPORATION 43045-0202
MOLEX CONNECTOR CORP 43045-0202
MOLEX HONG KONG CHINA LTD 43045-0202
MOLEX ELECTRONICS 43045-0202
MXA 43045-0202
MOLEX PREMISE NETWORK 43045-0202
MOLEX INTERCONNECT GMBH 43045-0202
MOLEX GMBH 43045-0202
Molex Taiwan Ltd 43045-0202
MOLEX INDUSTRIAL 43045-0202
MOELX 43045-0202
MOLEX INTERCONNECT 43045-0202
MOLEX ELEKTRONIK GMBH 43045-0202
MOLEX CONNECTOR 43045-0202
MOLEX-ETC 43045-0202
GWCONNECT BY MOLEX 43045-0202
MOLEX / Rohs 43045-0202
MOLEX JAPAN COMPANY LIMITED 43045-0202
MOLEX INDUSTRIAL HDC 43045-0202
Molex, LLC 43045-0202

Search for other parts like 43045- »