Molex 43045-0200

Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0™ Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3 mm
Height9.27 mm
Lead Pitch3 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0200.

Molex
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
element14
Datasheet1 page17 years ago
Farnell
Datasheet1 page22 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page20 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages11 years ago
Verical
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-14.82%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.667
$ 0.667
Stock
1,070,008
111,666
111,666
Authorized Distributors
21
16
16
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Tin
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0200.

Related Parts

Descriptions

Descriptions of Molex 43045-0200 provided by its distributors.

Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0™ Tray
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible
HEADER, R/A, 2WAY; Series:MicroFit; Gender:Plug; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:PCB; No. of Poles:2; No. of Ways:2; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450200
  • 430-45-0200
  • 43045-0200.
  • 43045-0200..
  • 43045-0200...
  • 430450200

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3 mm
Height9.27 mm
Lead Pitch3 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0200.

Molex
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
element14
Datasheet1 page17 years ago
Farnell
Datasheet1 page22 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page20 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages11 years ago
Verical
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago