Schurter 4304.6090

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Housing MaterialPolyamide
MountFlanges, Panel
Weight32.510014 g
Technical
Connector TypeReceptacle
Current10 A
Current Rating10 A
FuseYes
GenderMale
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Throw ConfigurationDPST
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length50 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4304.6090.

Burklin Elektronik
Datasheet6 pages6 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet6 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet5 pages7 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages2 years ago
Datasheet6 pages5 years ago
Datasheet5 pages9 years ago
Datasheet4 pages14 years ago
Sager Electronics
Datasheet6 pages2 years ago
TME
Datasheet6 pages3 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-17.88%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4304.6090.

Related Parts

Descriptions

Descriptions of Schurter 4304.6090 provided by its distributors.

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
INLET, IEC, C14, 6765, 10A; Product Range: 6765 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: Lead (15-Jan-2019); Contact Termination
Iec Inlet C14, 10A, 250V, Solder; Connector Type:Iec C14, C18; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 4304.6090
Termination Type = Blade Terminal, 4.8 x 0.8 mm / Fuse = 2-Pole / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -25 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = SEMKO / Standards Met = UL Listed / Voltage Rating V = 250 / Switch Type = 2 Pole / IP Rating = IP20 / Housing Material = Polyamide / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Housing MaterialPolyamide
MountFlanges, Panel
Weight32.510014 g
Technical
Connector TypeReceptacle
Current10 A
Current Rating10 A
FuseYes
GenderMale
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Throw ConfigurationDPST
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length50 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4304.6090.

Burklin Elektronik
Datasheet6 pages6 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet6 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet5 pages7 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages2 years ago
Datasheet6 pages5 years ago
Datasheet5 pages9 years ago
Datasheet4 pages14 years ago
Sager Electronics
Datasheet6 pages2 years ago
TME
Datasheet6 pages3 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages7 years ago

Compliance

Environmental Classification
ApprovalsENEC, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP20
REACH SVHCNo SVHC
RoHSCompliant