Molex 43030-0008

MOLEX 43030-0008 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountCable, Through Hole
PlatingTin
Technical
Connector TypeConnector, PCB, Power, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating8.5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height2.29 mm
Length70.1 mm
Pitch400 µm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43030-0008.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
TME
Technical Drawing1 page14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page25 years ago
Factory Futures
Datasheet9 pages11 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet1 page16 years ago
Verical
Datasheet1 page17 years ago
element14
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+19.36%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43030-0008.

Related Parts

Descriptions

Descriptions of Molex 43030-0008 provided by its distributors.

MOLEX 43030-0008 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
N/R 1 N/R メス Straight 11mm Crimp 250V 5A 105℃ -40℃ Gold Over Nickel 2.54mm 2.29mm
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Connectors TERMINAL 20-24 BULK
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
MOLEX 43030-0008 MicroFit 3.0 F Crp Term Lse 15Au 20-24
Headers & Wire Housings MICROFIT 3.0 CRMP 20-24AWG FE
Cross Referenced to MOLEX - Part MOL43030-0008
French Electronic Distributor since 1988
CONTACT, SOCKET, 20-24AWG, CRIMP;
Contact, Socket, 20Awg, Crimp; Product Range:Micro-Fit 3.0 43030 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 43030-0008

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300008
  • 430-30-0008
  • 430-30-0008.
  • 43030-0008.
  • 430300008

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountCable, Through Hole
PlatingTin
Technical
Connector TypeConnector, PCB, Power, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating8.5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height2.29 mm
Length70.1 mm
Pitch400 µm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43030-0008.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
TME
Technical Drawing1 page14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page25 years ago
Factory Futures
Datasheet9 pages11 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet1 page16 years ago
Verical
Datasheet1 page17 years ago
element14
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago