Molex 43025-2400

Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountCable, Free Hanging
Number of Pins2
Technical
Connector TypePower, Rectangular
Contact GenderFemale
Contact Resistance10 MΩ
Current Rating5 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Poles24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Depth14 mm
Length36.85 mm
Pitch3 mm
Width11.56 mm

Documents

Download datasheets and manufacturer documentation for Molex 43025-2400.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Datasheet1 page16 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Upverter
Technical Drawing1 page5 years ago
Newark
Datasheet1 page6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet1 page22 years ago
Jameco
Datasheet9 pages17 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
-13.28%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43025-2400.

Related Parts

Descriptions

Descriptions of Molex 43025-2400 provided by its distributors.

Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black
Conn Housing RCP 24 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Connector Housing, Rcpt, 24Pos; Product Range:Micro-Fit 3.0 43025 Series; Gender:Receptacle; No. Of Positions:24Positions; Pitch Spacing:3Mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts Rohs Compliant: Yes |Molex 43025-2400

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430252400
  • 430-25-2400
  • 43025--2400
  • 43025-2400.
  • 430252400

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountCable, Free Hanging
Number of Pins2
Technical
Connector TypePower, Rectangular
Contact GenderFemale
Contact Resistance10 MΩ
Current Rating5 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Poles24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Depth14 mm
Length36.85 mm
Pitch3 mm
Width11.56 mm

Documents

Download datasheets and manufacturer documentation for Molex 43025-2400.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Datasheet1 page16 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
Upverter
Technical Drawing1 page5 years ago
Newark
Datasheet1 page6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet1 page22 years ago
Jameco
Datasheet9 pages17 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago