Molex 43020-1800

MICRO-FIT 3.0 SER 3mm Pitch 18Way 2 RowMale Straightindustrial Power Conn 43020

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM2485-ND 252 Buy Now »
USD
0.990 0.867 0.748 0.544 0.476
Verical
43020-1800 3,391 Buy Now »
USD
0.414 0.414 0.395
Newark
25M3675 220 Buy Now »
USD
0.517 0.517 0.477 0.443 0.408
TTI
43020-1800 13,191 Buy Now »
USD
0.489 0.489 0.489
Heilind Electronics
MOL43020-1800 15,912 Buy Now »
USD
0.443 0.443 0.443 0.373 0.363
Chip One Stop Japan
C1S516500089415 396 Buy Now »
USD
1.27 1.16 1.11 1.11 1.11
Mouser
538-43020-1800 5,669 Buy Now »
USD
0.780 0.705 0.613 0.460 0.408
Heilind Asia
MOL43020-1800 5,900 Buy Now »
USD
0.960 0.960 0.960 0.889 0.889
Onlinecomponents.com
430201800 2,023 Buy Now »
USD
0.487 0.487 0.422 0.396 0.367
Master Electronics
430201800 1,348 ··
USD
0.487 0.487 0.422 0.396 0.367
Chip One Stop Global 2
C1S516500089415 396 Buy Now »
USD
1.27 1.16 1.11 1.11 1.11
C1S516500450659 674 Buy Now »
USD
0.779 0.612 0.466 0.466
Interstate Connecting Components
43020-1800 15,912 Buy Now »
NEP Electronics
43020-1800 4,018 ··
Dachs
43020-1800 1,700 ··
Allied Electronics
70373095 0 ··
USD
1.59 1.45
Electro Sonic
430201800 6,742 Buy Now »
USD
0.516 0.516 0.447 0.420 0.389
Distrelec
43020-1800 396 Buy Now »
EUR
1.03 1.03 1.03 0.900 0.870
Rutronik
COREC20670 0 ··
USD
1.15
RS Components
5109629 1,009 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
43020-1800 6,556 Buy Now »
USD
0.394 0.394 0.394 0.394 0.382
STLAA.com
43020-1800 220 ··
Abacus Technologies
43020-1800 10,889 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43020-1800 Contact ··
Touchstone Systems
43020-1800 Contact Send RFQ »
TransparentC
43020-1800 Contact Send RFQ »
XS Micro
43020-1800 Contact ··

Descriptions

MicroFit 3.0 Plug DR PnlMnt 18Ckt
Dachs
Conn Housing M 18 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Verical
Male contact housing dual row [Molex] 43020-1800 Male contact housing dual row
Distrelec
MICROFIT 3.0 PLUG DR PNLMNT 1CKT
Heilind Electronics
2 x 9 way panel mount plug Micro-Fit
RS Components
PLUG, PANEL MOUNT, 18WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:18; Termination method:Crimp; Series:MicroFit; Connector insert type:Male; Contact style:Pin; Mounting type:Panel; Current rating:5A; Flammability ;RoHS Compliant: Yes
Newark
PLUG, PANEL MOUNT, 18WAY; Series:MicroFit; Gender:Plug; No. of Contacts:18; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:Panel; Contact Termination:Crimp; Contact Plating:0; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:5A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Panel; No. of Poles:18; No. of Ways:18; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Working Voltage:250V
element14 APAC
MICRO PLG HSG 18 PM V0 WIR
NEP Electronics
PLUG, PANEL MOUNT, 18WAY; Connector Type:Rectangular; Gender:Plug; No. of Ways:18; Termination Method:Crimp; Series:MicroFit; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Contact Resistance:10mohm; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Poles:18; Voltage Rating AC:250V; Working Voltage:250V; Dielectric Strength:1500V/m
Farnell
MICROFIT 3.0 PLUG DR PNLMNT 1 CKT
Heilind Asia
MICROFIT 3.0 PLUG DR PNLMNT 1 CKT
Interstate Connecting Components
MICROFIT 3.0 PLUG DR PNLMNT
Onlinecomponents.com
CONN PLUG 18POS 3MM DUAL ROW
Digi-Key
Micro-Fit 3.0™ Plug Housing, Dual Row, with Panel Mount Ears, 18 Circuits
Molex
18P MIRCO-FIT PLUG 2 ROW PANEL
Rutronik
MICRO-FIT 3.0 PLG 02X09P
TTI
MICRO-FIT 3.0 SER 3mm Pitch 18Way 2 RowMale Straightindustrial Power Conn 43020
Allied Electronics
MicroFit 30 Plug DR PnlMnt 18Ckt
Master Electronics

Technical Specifications

Number of Rows 2
Packaging Bulk
Size-Width 16.89 mm
Housing Material Polyester
Pin Pitch 2.9972 mm
Glow Wire Compliant Non-Compliant
Number of Contacts 18
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Contact Resistance 10 mΩ
Lead-Free Status Contains Lead
Number of Positions 18
Lifecycle Status Active
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Gender Male
Current Rating 5 A
Size-Length 27.85 mm
Housing Color Black
Mounting Type Panel
RoHS Compliant
Material Polyester
Size-Height 6.85 mm

Documents

Molex
Datasheet 2 pages 4 years ago
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 7 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 11 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 2 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 43020-1800
MOL 43020-1800
MLX 43020-1800
MOLE 43020-1800
MOLX 43020-1800
MOLEX INCORPORATED 43020-1800
MOLEX CONNECTOR CORPORATION 43020-1800
MOLEX CONNECTOR CORP 43020-1800
MOLEX HONG KONG CHINA LTD 43020-1800
MOLEX ELECTRONICS 43020-1800
MXA 43020-1800
MOLEX PREMISE NETWORK 43020-1800
MOLEX INTERCONNECT GMBH 43020-1800
MOLEX GMBH 43020-1800
Molex Taiwan Ltd 43020-1800
MOLEX INDUSTRIAL 43020-1800
MOELX 43020-1800
MOLEX INTERCONNECT 43020-1800
MOLEX ELEKTRONIK GMBH 43020-1800
MOLEX CONNECTOR 43020-1800
MOLEX-ETC 43020-1800
GWCONNECT BY MOLEX 43020-1800
MOLEX / Rohs 43020-1800
MOLEX JAPAN COMPANY LIMITED 43020-1800
MOLEX INDUSTRIAL HDC 43020-1800
Molex, LLC 43020-1800

Search for other parts like 43020- »