Molex 43020-0800

Male contact housing dual row [Molex] 43020-0800 Male contact housing dual row

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43020-0800 7,371 Buy Now »
USD
0.168 0.163
Newark
56H9384 828 Buy Now »
USD
0.600 0.486 0.425 0.304 0.273
Chip One Stop Japan
C1S516500089372 1,000 Buy Now »
JPY
24.50 18.10 15.00 15.00
Heilind Electronics
MOL43020-0800 70,960 Buy Now »
USD
0.193 0.193 0.193 0.167 0.158
TTI
43020-0800 19,900 Buy Now »
USD
0.203 0.203 0.203
Heilind Asia
MOL43020-0800 42,563 Buy Now »
USD
0.234 0.234 0.234 0.225 0.216
Mouser
538-43020-0800 2,706 Buy Now »
USD
0.600 0.486 0.425 0.304 0.273
Onlinecomponents.com
430200800 2,230 Buy Now »
USD
0.227 0.227 0.194 0.170 0.162
Chip One Stop Global 2
C1S516500089372 1,637 Buy Now »
JPY
79.10 60.00 48.30 48.30
C1S516500450613 7,914 Buy Now »
JPY
58.10
NEP Electronics
43020-0800 5,744 ··
Master Electronics
430200800 1,474 ··
USD
0.227 0.227 0.194 0.170 0.162
Dachs
43020-0800 533 ··
Interstate Connecting Components
43020-0800 70,971 Buy Now »
Allied Electronics
70190776 527 Buy Now »
USD
0.465 0.465 0.419 0.379 0.360
Power and Signal Group
43020-0800 0 ··
Farnell
672968 5,925 Buy Now »
GBP
0.349 0.281 0.194 0.194
element14 APAC
672968 8,117 Buy Now »
SGD
0.894 0.725 0.634 0.528 0.528
Electro Sonic
430200800 7,431 Buy Now »
USD
0.241 0.241 0.206 0.180 0.172
Distrelec
43020-0800 624 Buy Now »
EUR
0.610 0.610 0.610 0.530 0.490
Rutronik
COREC4336 0 ··
EUR
Avnet Europe
43020-0800 11,500 Buy Now »
EUR
0.266
RS Components
2332832 2,433 Buy Now »
GBP
0.486 0.442 0.396 0.304
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
882841 4,892 Buy Now »
USD
0.350 0.260 0.260 0.260
Quest
43020-0800 10 Buy Now »
USD
0.800 0.640 0.640 0.640 0.640
Area51
43020-0800 20 ··
USD
0.151 0.151 0.151 0.151 0.151
EarthTron
43020-0800 1,685 ··
STLAA.com
430200800 16,200 ··
PSC Electronics
43020-0800 26 Buy Now »
Abacus Technologies
430200800 12,575 ··
Tencell
43020-0800 12,533 Buy Now »
USD
0.176 0.176 0.176 0.176 0.173
TME
MX-43020-0800 1,420 Buy Now »
USD
0.529 0.476 0.430 0.335 0.335
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43020-0800 Contact ··
Summit Electronics
43020-0800 Contact Send RFQ »
Touchstone Systems
43020-0800 Contact Send RFQ »
SemiconductorPLUS
43020-0800 Contact ··
XS Micro
43020-0800 Contact ··

Descriptions

08P MIRCO-FIT PLUG 2R PANEL
Rutronik
MICRO-FIT 3.0 PLG 02X04P
TTI
PLUG, PANEL MOUNT, 8WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:8; Termination Method:Crimp; Contact Material:Phosphor Bronze; Series:MicroFit; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Contact Resistance:10mohm; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:8; Voltage Rating, AC:250V; Voltage, Working:250V; Dielectric Strength:1500V/m
Farnell
Micro-Fit 3.0™ Plug Housing, Dual Row, with Panel Mount Ears, 8 Circuits
Molex
Male contact housing dual row [Molex] 43020-0800 Male contact housing dual row
Distrelec
MICROFIT 3.0 PLUG DR PNLMNT 8C
Interstate Connecting Components
PLUG, PANEL MOUNT, 8WAY; Series:MicroFit; Gender:Plug; No. of Contacts:8; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:Panel; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:5A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Panel; No. of Poles:8; No. of Ways:8; Termination Method:Crimp; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
Plug; wire-wire; male; PIN:8; w/o terminals; 3mm; Micro-Fit 3.0; 5A
TME
Conn Housing M 8 POS 3mm Crimp ST Cable Mount Bag
Chip One Stop Global
MICROFIT 3.0 PLUG DR PNLMNT 8C
Heilind Electronics
MicroFit 30 Plug DR PnlMnt 8C
Master Electronics
MICROFIT 3.0 PLUG DR PNLMNT 8C
Heilind Asia
MICRO PLG HSG 08 PM V0 WIR
NEP Electronics
Connector Housing PL 8 Position 3mm Straight Bag
Jameco
Conn Housing M 8 POS 3mm Crimp ST Cable Mount Bag
Chip One Stop Japan
Conn Housing M 8 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Verical
8 way dual row panel mount plug 5A 3mm
RS Components
Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Series:43020; Color:Black; Body Material:Polyester; No. of Rows:2; Pitch Spacing:3mm ;RoHS Compliant: Yes
Newark
MICROFIT 3.0 PLUG DR PNLMNT
Onlinecomponents.com
PLUG W/EARS;PANEL MOUNT;8 CIRCUITS
Allied Electronics

Technical Specifications

Size-Length 12.85 mm
Number of Contacts 8
Housing Color Black
REACH SVHC Compliance No SVHC
Operating Voltage 250 V
Gender Male
Pin Pitch 3 mm
Material Polyester
Number of Rows 2
Mounting Type Panel
Glow Wire Compliant Non-Compliant
Current Rating 5 A
Size-Width 16.89 mm
Packaging Bulk
Flammability Rating UL 94 V-0
Size-Height 6.85 mm
Color Black
Lifecycle Status Active
Contact Plating Tin
Voltage Rating (AC) 250 V
RoHS Compliant
Lead-Free Status Lead Free
Number of Positions 8
Contact Material Phosphor Bronze
Halogen Free Status Low Halogen
Contact Resistance 10 mΩ
Housing Material Polyester

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 17 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 8 pages 10 years ago
Farnell
Datasheet 1 page 4 years ago
Datasheet 5 pages 15 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 14 years ago
TME
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 1 page 13 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 2 pages 11 years ago
element14
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 2 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43020-0800
MOL 43020-0800
MLX 43020-0800
MOLE 43020-0800
MOLX 43020-0800
MOLEX INCORPORATED 43020-0800
MOLEX CONNECTOR CORPORATION 43020-0800
MOLEX CONNECTOR CORP 43020-0800
MOLEX HONG KONG CHINA LTD 43020-0800
MOLEX ELECTRONICS 43020-0800
MXA 43020-0800
MOLEX PREMISE NETWORK 43020-0800
MOLEX INTERCONNECT GMBH 43020-0800
MOLEX GMBH 43020-0800
Molex Taiwan Ltd 43020-0800
MOLEX INDUSTRIAL 43020-0800
MOELX 43020-0800
MOLEX INTERCONNECT 43020-0800
MOLEX ELEKTRONIK GMBH 43020-0800
MOLEX CONNECTOR 43020-0800
MOLEX-ETC 43020-0800
GWCONNECT BY MOLEX 43020-0800
MOLEX / Rohs 43020-0800
MOLEX JAPAN COMPANY LIMITED 43020-0800
MOLEX INDUSTRIAL HDC 43020-0800
Molex, LLC 43020-0800

Search for other parts like 43020- »