ITT / Cannon 430-8645-002

PIN CONTACT APD 2-WAY AWG 6; Vector/APD/Harness/Ot
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountCable
Technical
Connector TypePin
GenderMale
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.9 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 430-8645-002.

Electro Sonic
Datasheet8 pages9 years ago
Newark
Datasheet37 pages12 years ago
Datasheet79 pages13 years ago
Datasheet47 pages14 years ago
Datasheet79 pages13 years ago

Inventory History

3 month trend:
-2.60%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 430-8645-002.

Related Parts

Descriptions

Descriptions of ITT / Cannon 430-8645-002 provided by its distributors.

PIN CONTACT APD 2-WAY AWG 6; Vector/APD/Harness/Ot
Contact PIN Crimp ST Cable Mount 6AWG
CIRCULAR CONTACT, PIN, 6AWG, CRIMP; Series:APD; For Use With:APD DIN 72585 Series Circular Connectors; Contact Gender:Pin; Wire Size (AWG):6; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Silver

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308645002

Technical Specifications

Physical
Contact PlatingSilver
MountCable
Technical
Connector TypePin
GenderMale
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.9 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 430-8645-002.

Electro Sonic
Datasheet8 pages9 years ago
Newark
Datasheet37 pages12 years ago
Datasheet79 pages13 years ago
Datasheet47 pages14 years ago
Datasheet79 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago