Grayhill 42US36-01-2-03S

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleShorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck2
Number of Positions3
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42US36-01-2-03S.

Sager Electronics
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 42US36-01-2-03S.

Related Parts

Descriptions

Descriptions of Grayhill 42US36-01-2-03S provided by its distributors.

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switches 42US36-01-2-03S /panel seal, UL, 36°, 1 deck, 1 pole/deck, 5 positions/pole, non-shorting
SWITCH ROTARY 3POS 1A 125V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleShorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck2
Number of Positions3
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42US36-01-2-03S.

Sager Electronics
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant