Grayhill 42UP36-08-1-05N

Switch Rotary SP5T 5 Flatted Shaft PC Pins 1A 115VAC 115VDC
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks8
Number of Poles per Deck1
Number of Positions5
TerminationPC Pin
Throw ConfigurationSP5T
Voltage Rating (AC)125 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42UP36-08-1-05N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 42UP36-08-1-05N.

Related Parts

Descriptions

Descriptions of Grayhill 42UP36-08-1-05N provided by its distributors.

Switch Rotary SP5T 5 Flatted Shaft PC Pins 1A 115VAC 115VDC
Rotary Switch, 36 DEG, # of Decks: 08, Poles/Deck: 1, Positions/Pole: 05, Conta | Grayhill 42UP36-08-1-05N
Rotary Sw, 1Pole, 5Pos, 1A, 115Vac; No. Of Switch Positions:5 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:1A; Contact Voltage Ac Max:115V; Product Range:42 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 42UP36-08-1-05N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks8
Number of Poles per Deck1
Number of Positions5
TerminationPC Pin
Throw ConfigurationSP5T
Voltage Rating (AC)125 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42UP36-08-1-05N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant