Grayhill 42SP36-10-1-02S

Rotary Switch, Shaft/panel seal, PC mount, 36° , 10 deck, 1 pole/deck, 2 posi
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks10
Number of Poles per Deck1
Number of Positions2
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42SP36-10-1-02S.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 42SP36-10-1-02S.

Related Parts

Descriptions

Descriptions of Grayhill 42SP36-10-1-02S provided by its distributors.

Rotary Switch, Shaft/panel seal, PC mount, 36° , 10 deck, 1 pole/deck, 2 posi
Switch Rotary SPDT 2 Flatted Shaft PC Pins 1A 115VAC 115VDC
SWITCH ROTARY 2POS 1A 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks10
Number of Poles per Deck1
Number of Positions2
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42SP36-10-1-02S.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant