Ohmite 42J250E

Res Wirewound 250 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation2 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance250 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5.6 mm
Lead Length38.1 mm
Length10.3124 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 42J250E.

Sager Electronics
Datasheet1 page12 years ago
Upverter
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-4.72%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 42J250E.

Related Parts

Descriptions

Descriptions of Ohmite 42J250E provided by its distributors.

Res Wirewound 250 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 250 OHM 2W 5% AXIAL | Ohmite 42J250E
Wirewound Resistors 2watt 250ohm 5% Axial
Wirewound Resistor, 250 Ohm, 2W, 5%; Resistance:250Ohm; Product Range:40 Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:100V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Ohmite 42J250E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation2 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance250 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5.6 mm
Lead Length38.1 mm
Length10.3124 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 42J250E.

Sager Electronics
Datasheet1 page12 years ago
Upverter
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant