Grayhill 42H36-09-1-10N

Rotary Switch, Military 125°C, 36°, 9 deck, 1 pole/deck, 10 positions/pole, non-shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsContinuous
Max Voltage Rating (DC)115 V
Number of Decks9
Number of Poles per Deck1
Number of Positions10
TerminationSolder
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42H36-09-1-10N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 42H36-09-1-10N.

Related Parts

Descriptions

Descriptions of Grayhill 42H36-09-1-10N provided by its distributors.

Rotary Switch, Military 125°C, 36°, 9 deck, 1 pole/deck, 10 positions/pole, non-shorting
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
SWITCH ROTARY 10POS 1A 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsContinuous
Max Voltage Rating (DC)115 V
Number of Decks9
Number of Poles per Deck1
Number of Positions10
TerminationSolder
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42H36-09-1-10N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet10 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant