See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15B5277 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4294 Contact ··

Descriptions

DC Tubeaxial Fan
Newark

Technical Specifications

Power Rating 4.3 W
Weight 286 g
Voltage Rating (DC) 24 V
Lead-Free Status Lead Free
Input Voltage (DC) 24 V
Mounting Type Flange
RoHS Compliant

Documents

Digi-Key
Datasheet 2 pages 13 years ago
Jameco
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 13 years ago

Images

Alternate Names

PAPST 4294
EBM 4294
EBM PAPST INC 4294
PAP 4294
EBM-Papst Industries Inc 4294
EBM INDUSTRIES 4294
EBMPAP 4294
EBM INDUSTRIES INC 4294
EBM Pabst 4294
EBMPAPS 4294
EBMP 4294
Ebm-Papst Industries 4294
Papst Fan 4294
PAMOTOR/EBM PAPST 4294
Papst/Ebm Fans 4294
PABST 4294
PAPST/ AT&T 4294
EBMPAPSTINCORPORATED 4294
EMB PAPST 4294
Papst Fans (Pamotor) 4294
EBM-PAPST ST GEORGENN GMBH &CO KG 4294
AT&T EBM 4294
DES / EBM PAPST INC 4294
EBM 4294
Papst 4294

Search for other parts like 4294 »