TE Connectivity 42913-2

Ring Tongue Terminal 6-10AWG 28.07mm 13.97mm Tin Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountFree Hanging
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Material Thickness1.016 mm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Dimensions
Depth13.97 mm
Inside Diameter3.3 mm
Insulation Diameter8 mm
Length28.067 mm
Stud Diameter7.9248 mm
Stud SizeM8
Thickness1.016 mm
Tongue Thickness1.016 mm
Wire/Cable Diameter8 mm
Wire/Cable Gauge6 AWG
Wire Gauge (Max)6 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 42913-2.

Farnell
Technical Drawing1 page13 years ago
element14 APAC
Datasheet5 pages11 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages26 years ago
Master Electronics
Datasheet76 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 42913-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 42913-2 provided by its distributors.

Ring Tongue Terminal 6-10AWG 28.07mm 13.97mm Tin Automotive T/R
Terminal, Ring Tongue, M8, Crimp; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm²; Product Range:Amplivar Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 42913-2
RING TONGUE 10-6 AWG BR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 10 – 6 AWG Wire Size: 5 – 15 mm² Wire Size: 10382 – 26248 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 10 – 6 AWG 5 – 15 mm² 10382 – 26248 CMA | Ring Terminal | Part Number: 42913-2 | Internal Number: 42913-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountFree Hanging
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Material Thickness1.016 mm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Dimensions
Depth13.97 mm
Inside Diameter3.3 mm
Insulation Diameter8 mm
Length28.067 mm
Stud Diameter7.9248 mm
Stud SizeM8
Thickness1.016 mm
Tongue Thickness1.016 mm
Wire/Cable Diameter8 mm
Wire/Cable Gauge6 AWG
Wire Gauge (Max)6 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 42913-2.

Farnell
Technical Drawing1 page13 years ago
element14 APAC
Datasheet5 pages11 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages26 years ago
Master Electronics
Datasheet76 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago