Molex 0428784410

Conn Telephone/Telecom F 1.02mm Solder ST Thru-Hole 1 Port Tray Cat 3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
DirectionUser Selectable
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Ports1
Number of Positions Loaded2
Number of Rows1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Dimensions
Depth15.88 mm
Length13.97 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0428784410.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages15 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0428784410.

Descriptions

Descriptions of Molex 0428784410 provided by its distributors.

Conn Telephone/Telecom F 1.02mm Solder ST Thru-Hole 1 Port Tray Cat 3
Phone Connector,PCB Mount,4 Contacts,SKT,PC TAIL Terminal,LOCKING
Modular Jack, Vertical, Low Profile, 4/2
CONN MOD JACK 4/2 VERT PCB CAT3
MODJACK 125 FLGLS LOPRO W/O C IP 4/2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42878-4410
  • 428784410

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
DirectionUser Selectable
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Ports1
Number of Positions Loaded2
Number of Rows1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Dimensions
Depth15.88 mm
Length13.97 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0428784410.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago