Wurth Elektronik 428527420911

Sw Rotary DIP Bcd Comp 0.15A 24V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
MountThrough Hole
Technical
Current Rating150 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions10
TerminationPC Pin
Voltage Rating (DC)24 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 428527420911.

Wurth Elektronik
Datasheet8 pages2 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 428527420911.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 428527420911 provided by its distributors.

SW ROTARY DIP BCD COMP 0.15A 24V
WS-ROTV Rotary Switch IP67
ROTARY CODED SWITCH, 10POS, 0.15A, 24VDC;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÃœRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
MountThrough Hole
Technical
Current Rating150 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions10
TerminationPC Pin
Voltage Rating (DC)24 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 428527420911.

Wurth Elektronik
Datasheet8 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes