Switchcraft / Conxall 4282

Coupling Ring |Switchcraft/conxall 4282
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialTeflon
MaterialNylon
Dimensions
Height15.2 mm
Length17.3 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4282.

Sager Electronics
Datasheet36 pages18 years ago

Inventory History

3 month trend:
-88.65%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft / Conxall 4282.

Descriptions

Descriptions of Switchcraft / Conxall 4282 provided by its distributors.

Coupling Ring |Switchcraft/conxall 4282
Conxall COUPLING RING Part Number 4282
CONN COUPLING RING BLACK
COUPLING RING

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialTeflon
MaterialNylon
Dimensions
Height15.2 mm
Length17.3 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4282.

Sager Electronics
Datasheet36 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant