Molex 42819-2212

Header Connector,PCB Mount,RECEPT,2 Contacts,PIN,0.394 Pitch,PC TAIL Terminal,POLARIZED LCK

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
42819-2212 0 ··
Heilind Electronics
MOL42819-2212 32,231 Buy Now »
USD
2.16 2.16 1.88 1.77 1.75
TTI
42819-2212 2,310 Buy Now »
USD
1.27 1.27 1.27 1.27
Mouser
538-42819-2212 0 ··
USD
2.44 2.34 1.78 1.37 1.27
NEP Electronics
42819-2212 2,320 ··
Interstate Connecting Components
42819-2212 32,231 Buy Now »
Newark
56H9110 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
42819-2212 45 Buy Now »
USD
3.48 2.61 1.30 1.30 1.30
Area51
42819-2212 5 ··
USD
2.51 2.51 2.51 2.51 2.51
Abacus Technologies
42819-2212 2,155 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
42819-2212 Contact ··
Summit Electronics
42819-2212 Contact Send RFQ »
XS Micro
42819-2212 Contact ··
SemiconductorPLUS
42819-2212 Contact ··

Descriptions

Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray
Avnet
Header Connector,PCB Mount,RECEPT,2 Contacts,PIN,0.394 Pitch,PC TAIL Terminal,POLARIZED LCK
Newark
MFIT HDR 02 PCB V0 VERT WIR
NEP Electronics
MINIFIT SR HDR VERT 062 CLIP 2
Heilind Electronics
MINI-FIT SR HDR 02P .062
TTI
MINIFIT SR HDR VERT 062 CLIP 2
Interstate Connecting Components
MISC CONN 2P PCST
Component Electronics

Technical Specifications

Packaging Tray Bulk
Size-Diameter 10 mm
Mounting Type PCB Through Hole Vertical
Contact Plating Tin over Nickel Tin Lead Tin
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Housing Material Thermoplastic
Current Rating 48 A
Color Black
Pin Pitch 10 mm
Number of Positions 2
Size-Length 23.82 mm
Number of Contacts 2
Contact Material Brass
Insulation Resistance 1 GΩ
Housing Color Black
Voltage Rating (DC) 600 V
Number of Rows 1
Size-Height 21 mm
RoHS Compliant
Size-Width 10.8 mm
Gender Male

Documents

Electro Sonic
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 42819-2212
MOL 42819-2212
MLX 42819-2212
MOLE 42819-2212
MOLX 42819-2212
MOLEX INCORPORATED 42819-2212
MOLEX CONNECTOR CORPORATION 42819-2212
MOLEX CONNECTOR CORP 42819-2212
MOLEX HONG KONG CHINA LTD 42819-2212
MOLEX ELECTRONICS 42819-2212
MXA 42819-2212
MOLEX PREMISE NETWORK 42819-2212
MOLEX INTERCONNECT GMBH 42819-2212
MOLEX GMBH 42819-2212
Molex Taiwan Ltd 42819-2212
MOLEX INDUSTRIAL 42819-2212
MOELX 42819-2212
MOLEX INTERCONNECT 42819-2212
MOLEX ELEKTRONIK GMBH 42819-2212
MOLEX CONNECTOR 42819-2212
MOLEX-ETC 42819-2212
GWCONNECT BY MOLEX 42819-2212
MOLEX / Rohs 42819-2212
MOLEX JAPAN COMPANY LIMITED 42819-2212
MOLEX INDUSTRIAL HDC 42819-2212
Molex, LLC 42819-2212

Search for other parts like 42819- »