Molex 42818-0412

10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialPolyester
MaterialPolyester
MountPanel
Number of Pins4
Technical
Connector TypePower, Rectangular
Contact GenderMale
Contact Resistance1 mΩ
Current Rating50 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth34.6 mm
Diameter10 mm
Length51.3 mm
Pitch10 mm
Width13.8 mm
Wire/Cable Gauge9 AWG

Documents

Download datasheets and manufacturer documentation for Molex 42818-0412.

TME
Datasheet1 page11 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet1 page6 years ago
element14
Datasheet1 page17 years ago
Farnell
Datasheet1 page22 years ago
Datasheet8 pages20 years ago
Datasheet8 pages21 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet8 pages17 years ago
Newark
Datasheet1 page6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page11 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-3.77%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 42818-0412.

Related Parts

Descriptions

Descriptions of Molex 42818-0412 provided by its distributors.

10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black
Conn Housing M 4 POS 10mm Crimp ST Panel Mount Black Mini-Fit Sr™ Bag
Mini-Fit Sr. Housing, Plug, 4 Poles, 1 Rows, 10mm Pitch
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
MINI-FIT SR. Series 10mm Pitch 4 Way 1 Row Male Straight PCB Housing 42818 | Molex Incorporated 42818-0412
Cross Referenced to MOLEX - Part MOL42818-0412
Headers & Wire Housings MINI-FIT SR PLG 04P
French Electronic Distributor since 1988
MiniFit Sr Plg Hsg/TPA /MntEar 4Ckt
Connector, Plug, 4Pos, 1Row, 10Mm; Pitch Spacing:10Mm; No. Of Contacts:4Contacts; Gender:Plug; Product Range:Mini-Fit Sr. 42818 Series; Contact Termination Type:Crimp; No. Of Rows:1Rows; Contact Plating:-; Contact Material:-; Svhc:Norohs Compliant: Yes |Molex 42818-0412.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428180412
  • 42818-0412.
  • 42818-0412...
  • 428180412

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialPolyester
MaterialPolyester
MountPanel
Number of Pins4
Technical
Connector TypePower, Rectangular
Contact GenderMale
Contact Resistance1 mΩ
Current Rating50 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth34.6 mm
Diameter10 mm
Length51.3 mm
Pitch10 mm
Width13.8 mm
Wire/Cable Gauge9 AWG

Documents

Download datasheets and manufacturer documentation for Molex 42818-0412.

TME
Datasheet1 page11 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet1 page6 years ago
element14
Datasheet1 page17 years ago
Farnell
Datasheet1 page22 years ago
Datasheet8 pages20 years ago
Datasheet8 pages21 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet8 pages17 years ago
Newark
Datasheet1 page6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page11 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago