Molex 42816-0412

10.00mm (.393") Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
42816-0412 3,255 Buy Now »
USD
0.550 0.550 0.537
Newark 2
56H9094 693 Buy Now »
USD
2.07 1.85 1.60 1.18 1.12
19J5439 1,449 Buy Now »
USD
2.69 2.69 2.42 1.50 1.50
Chip One Stop Japan
C1S516500089196 400 Buy Now »
USD
1.86 1.59 1.59 1.59
TTI
42816-0412 10,817 Buy Now »
USD
0.670 0.670 0.670 0.670
Heilind Electronics
MOL42816-0412 18,542 Buy Now »
USD
0.636 0.636 0.636 0.536 0.521
Mouser
538-42816-0412 1,705 Buy Now »
USD
2.07 1.85 1.60 1.18 1.09
Chip One Stop Global 2
C1S516500089196 324 Buy Now »
USD
2.25 1.97 1.68 1.61 1.61
C1S516500450455 6,524 Buy Now »
USD
2.05
Allied Electronics
70191475 566 Buy Now »
USD
2.26 2.26 2.04 1.84 1.75
Onlinecomponents.com
428160412 2,183 Buy Now »
USD
0.730 0.730 0.630 0.560 0.530
Power and Signal Group
42816-0412 5,000 Buy Now »
USD
0.615 0.615 0.615 0.615 0.615
Heilind Asia
MOL42816-0412 2,740 Buy Now »
USD
0.751 0.751 0.751 0.696 0.696
Master Electronics
428160412 1,506 ··
USD
0.730 0.730 0.630 0.560 0.530
Dachs
42816-0412 50 ··
NEP Electronics
42816-0412 5 ··
Interstate Connecting Components
42816-0412 18,542 Buy Now »
Farnell
3075801 2,461 Buy Now »
GBP
0.980 0.980 0.952 0.878 0.878
element14 APAC
3075801 2,496 Buy Now »
SGD
2.57 2.57 2.27 2.27 2.27
Electro Sonic
428160412 6,714 Buy Now »
USD
0.774 0.774 0.668 0.594 0.562
Distrelec
42816-0412 329 Buy Now »
EUR
1.43 1.43 1.43 0.900 0.850
Rutronik
COREC15603 0 ··
USD
0.938
Avnet Europe
42816-0412 3,358 Buy Now »
USD
2.42 2.42 2.42 0.807 0.692
RS Components
3424134 11,359 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
882701 2,569 Buy Now »
USD
1.05 0.830 0.830 0.830
Freedom EMG
428160412 5 ··
Quest
42816-0412 64 Buy Now »
USD
1.75 1.40 0.875 0.875 0.875
Tencell
42816-0412 9,338 Buy Now »
USD
0.582 0.582 0.582 0.582 0.582
Abacus Technologies
42816-0412 23,463 ··
4 Star Electronics
42816-0412 50 Send RFQ »
TME
MX-42816-0412 588 Buy Now »
USD
1.17 1.05 0.940 0.820 0.820
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
42816-0412 Contact ··
North Star Micro
42816-0412 Contact ··

Descriptions

MiniFit Sr Rcpt Hsg WTPA 4Ckt
Master Electronics
Connector: wire-board; plug; female; Series: Mini-Fit Sr; 10mm
TME
100 PC PACKAGE MINIFIT SR RCPT HSG W/TPA
Heilind Electronics
RECEPTACLE HOUSING 1X4 CTS
Rutronik
Contact housing female [Molex] 42816-0412 Contact housing female
Distrelec
Conn Housing RCP 4 POS 10mm Crimp ST Bag
Avnet Europe
MFIT RECP HSG 04 FH V0 WIR
NEP Electronics
HOUSING, RCPT , SINGLE ROW, 4WAY, CRIMP
element14 APAC
4 way cable receptacle housing
RS Components
MINI-FIT SR REC 04P
TTI
MINIFIT SR RCPT HSG W/TPA 4CKT
Interstate Connecting Components
10.00mm (.393") Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuits
Power and Signal Group
MINIFIT SR RCPT HSG W/TPA 4
Onlinecomponents.com
Connector Housing Receptacle 4 Position 10mm Straight Bag
Jameco
PLUG & SOCKET HOUSING, RECEPTACLE, POLYESTER
Newark
10.00mm Pitch Mini-Fit Sr.™ Receptacle Housing, Single Row, 4 Circuits
Molex
Conn Housing F 4 POS 10mm Crimp ST Cable Mount Mini-Fit Sr?‘????‘ Bag
Chip One Stop Japan
100 PC PACKAGE MINIFIT SR RCPT HSG W/TPA
Heilind Asia
Conn Housing F 4 POS 10mm Crimp ST Cable Mount Mini-Fit Sr?‘????‘ Bag
Chip One Stop Global
MINI-FIT SR. Series 10mm Pitch 4 Way 1 Row Female Straight PCB Housing 42816
Allied Electronics
HOUSING, RCPT , SINGLE ROW, 4WAY, CRIMP
Farnell
Conn Housing F 4 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Verical

Technical Specifications

Lead-Free Status Lead Free
Number of Positions 4
REACH SVHC Compliance No SVHC
Contact Material Copper
Material Polyester
Packaging Bulk
Size-Length 43.5 mm
Gender Female
Insulation Resistance 1 GΩ
Pin Pitch 10 mm
Number of Contacts 4
Voltage Rating (AC) 600 V
Mounting Type PCB
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Size-Height 14.8 mm
Lifecycle Status Active
Size-Diameter 10 mm
Size-Width 34.4 mm
Current Rating 50 A
Color Black
Housing Material Polyester
RoHS Compliant
Contact Plating Tin
Number of Rows 1
Contact Resistance 1 mΩ

Documents

Molex
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 1 page 4 years ago
Datasheet 8 pages 10 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 8 pages 13 years ago
Datasheet 1 page 16 years ago
Datasheet 1 page 16 years ago
Datasheet 1 page 15 years ago
TME
Datasheet 1 page 10 years ago
Jameco
Datasheet 11 pages 10 years ago
element14
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 1 page 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 42816-0412
MOL 42816-0412
MLX 42816-0412
MOLE 42816-0412
MOLX 42816-0412
MOLEX INCORPORATED 42816-0412
MOLEX CONNECTOR CORPORATION 42816-0412
MOLEX CONNECTOR CORP 42816-0412
MOLEX HONG KONG CHINA LTD 42816-0412
MOLEX ELECTRONICS 42816-0412
MXA 42816-0412
MOLEX PREMISE NETWORK 42816-0412
MOLEX INTERCONNECT GMBH 42816-0412
MOLEX GMBH 42816-0412
Molex Taiwan Ltd 42816-0412
MOLEX INDUSTRIAL 42816-0412
MOELX 42816-0412
MOLEX INTERCONNECT 42816-0412
MOLEX ELEKTRONIK GMBH 42816-0412
MOLEX CONNECTOR 42816-0412
MOLEX-ETC 42816-0412
GWCONNECT BY MOLEX 42816-0412
MOLEX / Rohs 42816-0412
MOLEX JAPAN COMPANY LIMITED 42816-0412
MOLEX INDUSTRIAL HDC 42816-0412
Molex, LLC 42816-0412

Search for other parts like 42816- »