Molex 42816-0312

10.00mm (.393") Pitch Min i-Fit Sr.?Receptacle Hou sing, Single Row, 3 Circu its

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
42816-0312 2,237 Buy Now »
USD
0.512 0.512 0.500
Newark
56H9093 945 Buy Now »
USD
1.04 1.04 0.958 0.831 0.829
Chip One Stop Japan
C1S516500089187 71 Buy Now »
JPY
158.00 66.30 54.40 54.40 54.40
Heilind Electronics
MOL42816-0312 32,320 Buy Now »
USD
0.589 0.589 0.589 0.497 0.483
TTI
42816-0312 7,536 Buy Now »
USD
0.621 0.621 0.621 0.621
Mouser
538-42816-0312 3,883 Buy Now »
USD
1.52 1.37 1.18 0.872 0.810
Heilind Asia
MOL42816-0312 8,096 Buy Now »
USD
0.676 0.676 0.676 0.626 0.626
Chip One Stop Global 2
C1S516500089187 375 Buy Now »
JPY
283.00 206.00 206.00 206.00
C1S516500450446 4,352 Buy Now »
JPY
198.00
Onlinecomponents.com
428160312 747 Buy Now »
USD
0.640 0.640 0.550 0.520 0.494
Dachs
42816-0312 1,925 ··
Master Electronics
428160312 497 ··
USD
0.640 0.640 0.550 0.520 0.494
Interstate Connecting Components
42816-0312 32,320 Buy Now »
Allied Electronics
70191474 1,703 Buy Now »
USD
0.852 0.809 0.730 0.626 0.626
Power and Signal Group
42816-0312 0 ··
Farnell
3075795 3,730 Buy Now »
GBP
0.851 0.851 0.805 0.643 0.643
element14 APAC
3075795 4,911 Buy Now »
SGD
2.01 2.01 1.64 1.26 1.26
Electro Sonic
428160312 2,487 Buy Now »
USD
0.678 0.678 0.583 0.551 0.524
Distrelec
42816-0312 610 Buy Now »
EUR
1.28 1.28 1.28 0.810 0.780
Avnet Europe
42816-0312 19,460 Buy Now »
EUR
1.84 1.84 1.84 0.615 0.527
RS Components
3424128 5,716 Buy Now »
GBP
0.920 0.920 0.750 0.580 0.580
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PSC Electronics
42816-0312 148 Buy Now »
USD
1.69 1.69 1.01 1.01 1.01
Quest
42816-0312 26 Buy Now »
USD
2.48 1.98 1.24 1.24 1.24
Hutch & Son
42816-0312 1 ··
USD
0.911 0.911 0.911 0.911 0.911
Area51
42816-0312 18 ··
USD
0.510 0.510 0.510 0.510 0.510
EarthTron
42816-0312 336 ··
IBS Electronics
42816-0312 700 ··
USD
1.60 1.60 1.60 1.60 1.60
SPEC
42816-0312 11 ··
Abacus Technologies
428160312 24,351 ··
Tencell
42816-0312 2,399 Buy Now »
USD
0.707 0.707 0.707 0.707 0.691
TME
MX-42816-0312 129 Buy Now »
USD
0.940 0.940 0.730 0.730 0.730
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
42816-0312 Contact ··
USD
0.643 0.583
North Star Micro
42816-0312 Contact ··
Touchstone Systems
42816-0312 Contact Send RFQ »
XS Micro
42816-0312 Contact ··
SemiconductorPLUS
42816-0312 Contact ··

Descriptions

CONNECTOR HOUSING, RECEPTACLE, POLYESTER
element14 APAC
Connector: wire-board; plug; female; Series: Mini-Fit Sr; 10mm
TME
MINIFIT SR RCPT HSG W/TPA 3CKT
Interstate Connecting Components
PLUG & SOCKET HOUSING, RECEPTACLE, POLYESTER
Newark
Mini-Fit Sr. Receptacle Housing, 3 Circuits
Allied Electronics
Conn Housing RCP 3 POS 10mm Crimp
SPEC
MINIFIT SR RCPT HSG W/TPA 3CKT
Heilind Asia
CONNECTOR HOUSING, RECEPTACLE, POLYESTER
Farnell
Conn Housing F 3 POS 10mm Crimp ST Cable Mount Mini-Fit Sr?‘????‘ Bag
Chip One Stop Japan
MiniFit Sr Rcpt Hsg WTPA 3Ckt
Master Electronics
MINIFIT SR RCPT HSG W/TPA 3CKT
Heilind Electronics
MINI-FIT SR REC 03P
TTI
MINIFIT SR RCPT HSG W/TPA 3
Onlinecomponents.com
Contact housing female [Molex] 42816-0312 Contact housing female
Distrelec
10.00mm Pitch Mini-Fit Sr.™ Receptacle Housing, Single Row, 3 Circuits
Molex
MOLEX 3 POS FEMALE .393 RECP; 42816-0312
Hutch & Son
10.00mm (.393") Pitch Min i-Fit Sr.?Receptacle Hou sing, Single Row, 3 Circu its
IBS Electronics
3 way cable receptacle housing
RS Components
Conn Housing F 3 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Verical
10.00mm (.393") Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuits
Power and Signal Group
Conn Housing F 3 POS 10mm Crimp ST Cable Mount Mini-Fit Sr?‘????‘ Bag
Chip One Stop Global

Technical Specifications

Size-Height 14.8 mm
Gender Female
Housing Material Polyester
Number of Contacts 3
Contact Material Copper Alloy
Glow Wire Compliant Non-Compliant
Lead-Free Status Lead Free
Contact Plating Tin
Material Polyester
Insulation Resistance 1 GΩ
Pin Pitch 10 mm
Packaging Bulk
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 600 V
RoHS Compliant
Size-Width 34.4 mm
Color Black
Flammability Rating UL 94 V-0
Size-Diameter 10 mm
Mounting Type PCB
Number of Rows 1
Contact Resistance 1 mΩ
Number of Positions 3
Halogen Free Status Not Low Halogen
Current Rating 50 A
Size-Length 33.5 mm

Documents

Allied Electronics
Datasheet 1 page 4 years ago
Datasheet 8 pages 10 years ago
Molex
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 8 pages 13 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 16 years ago
Datasheet 1 page 14 years ago
TME
Datasheet 1 page 10 years ago
Jameco
Datasheet 11 pages 10 years ago
element14
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 1 page 12 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 42816-0312
MOL 42816-0312
MLX 42816-0312
MOLE 42816-0312
MOLX 42816-0312
MOLEX INCORPORATED 42816-0312
MOLEX CONNECTOR CORPORATION 42816-0312
MOLEX CONNECTOR CORP 42816-0312
MOLEX HONG KONG CHINA LTD 42816-0312
MOLEX ELECTRONICS 42816-0312
MXA 42816-0312
MOLEX PREMISE NETWORK 42816-0312
MOLEX INTERCONNECT GMBH 42816-0312
MOLEX GMBH 42816-0312
Molex Taiwan Ltd 42816-0312
MOLEX INDUSTRIAL 42816-0312
MOELX 42816-0312
MOLEX INTERCONNECT 42816-0312
MOLEX ELEKTRONIK GMBH 42816-0312
MOLEX CONNECTOR 42816-0312
MOLEX-ETC 42816-0312
GWCONNECT BY MOLEX 42816-0312
MOLEX / Rohs 42816-0312
MOLEX JAPAN COMPANY LIMITED 42816-0312
MOLEX INDUSTRIAL HDC 42816-0312
Molex, LLC 42816-0312

Search for other parts like 42816- »