Molex 42816-0212

10.00mm Pitch Mini-Fit Sr.™ Receptacle Housing, Single Row, 2 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
42816-0212 18,010 Buy Now »
USD
0.450 0.450 0.438
Newark
56H9092 4,238 Buy Now »
USD
0.785 0.785 0.725 0.673 0.626
Chip One Stop Japan
C1S516500089178 88 Buy Now »
JPY
140.00 118.00 107.00 107.00 107.00
Heilind Electronics
MOL42816-0212 84,841 Buy Now »
USD
0.519 0.519 0.519 0.437 0.425
TTI
42816-0212 19,035 Buy Now »
USD
0.546 0.546 0.546 0.546
Mouser
538-42816-0212 1,451 Buy Now »
USD
1.20 1.08 0.942 0.706 0.626
Heilind Asia
MOL42816-0212 25,607 Buy Now »
USD
0.599 0.599 0.599 0.555 0.555
Onlinecomponents.com
428160212 5,403 Buy Now »
USD
0.560 0.560 0.486 0.480 0.443
Master Electronics
428160212 3,602 ··
USD
0.560 0.560 0.486 0.480 0.443
Chip One Stop Global 2
C1S516500450437 488 Buy Now »
JPY
178.00 177.00 177.00 177.00
C1S516500089178 2,625 Buy Now »
JPY
251.00 182.00 150.00 147.00
Dachs
42816-0212 835 ··
NEP Electronics
42816-0212 207 ··
Interstate Connecting Components
42816-0212 84,441 Buy Now »
Bisco
42816-0212 20 Buy Now »
Allied Electronics
70191473 1,739 Buy Now »
USD
1.09 1.09 0.990 0.890 0.850
Power and Signal Group
42816-0212 0 ··
Farnell
3075783 13,727 Buy Now »
GBP
0.575 0.575 0.554 0.502 0.502
element14 APAC
3075783 15,396 Buy Now »
SGD
1.66 1.66 1.22 1.07 1.07
Electro Sonic
428160212 18,010 Buy Now »
USD
0.594 0.594 0.515 0.509 0.470
Distrelec
42816-0212 963 Buy Now »
EUR
1.06 1.06 1.06 0.680 0.650
Rutronik
COREC23924 0 ··
EUR
0.666
RS Components
3424106 6,142 Buy Now »
GBP
0.760 0.760 0.560 0.490 0.490
Avnet Europe
42816-0212 4,345 Buy Now »
EUR
0.555 0.476
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PSC Electronics
42816-0212 415 Buy Now »
USD
1.47 1.47 0.880 0.880 0.880
Quest
428160212 15 Buy Now »
USD
1.43 1.14 1.14 1.14 1.14
Freelance Electronics
42816-0212 8 Buy Now »
USD
0.260 0.260 0.260 0.260 0.260
EarthTron
42816-0212 71 ··
Area51
42816-0212 5 ··
USD
0.510 0.510 0.510 0.510 0.510
STLAA.com
42816-0212 60 ··
Abacus Technologies
42816-0212 879 ··
4 Star Electronics
42816-0212 6 Send RFQ »
Tencell
42816-0212 13,919 Buy Now »
USD
0.458 0.458 0.458 0.458 0.445
TME
MX-42816-0212 3,119 Buy Now »
USD
0.760 0.680 0.610 0.540 0.540
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
42816-0212 Contact Send RFQ »
North Star Micro
42816-0212 Contact ··
TransparentC
42816-0212 Contact ··
SemiconductorPLUS
42816-0212 Contact ··
XS Micro
42816-0212 Contact ··

Descriptions

10.00mm Pitch Mini-Fit Sr.™ Receptacle Housing, Single Row, 2 Circuits
Molex
MINIFIT SR RCPT HSG W/TPA 2CKT
Heilind Asia
Conn Housing F 2 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Verical
Conn Housing RCP 2 POS 10mm Crimp ST Bag
Chip One Stop Global
MINIFIT SR RCPT HSG W/TPA 2CKT
Interstate Connecting Components
RECEPTACLE HOUSING 1X2 CTS
Rutronik
2 way cable receptacle housing
RS Components
MINI-FIT SR REC 02P
TTI
RECEPTACLE HOUSING, 2WAY
Farnell
MiniFit Sr Rcpt Hsg WTPA 2Ckt
Master Electronics
MINIFIT SR RCPT HSG W/TPA 2CKT
Heilind Electronics
Contact housing female [Molex] 42816-0212 Contact housing female
Distrelec
PLUG & SOCKET HOUSING, RCPT, POLYESTER
element14 APAC
Connector: wire-board; plug; female; Series: Mini-Fit Sr; 10mm
TME
PLUG & SOCKET HOUSING, RECEPTACLE, POLYESTER
Newark
MFIT RECP HSG 02 FH V0 WIR
NEP Electronics
Mini-Fit Sr. Receptacle Housing, 2 Circuits
Allied Electronics
Conn Housing RCP 2 POS 10mm Crimp ST Bag
Chip One Stop Japan

Technical Specifications

Gender Female
Number of Rows 1
Number of Contacts 2
REACH SVHC Compliance No SVHC
Color Black
Contact Material Copper Alloy
RoHS Compliant
Contact Resistance 1 mΩ
Material Polyester
Size-Height 14.8 mm
Current Rating 49 A
Packaging Bulk
Size-Length 23.5 mm
Flammability Rating UL 94 V-0
Size-Width 34.4 mm
Pin Pitch 10 mm
Number of Positions 2
Lifecycle Status Active
Size-Diameter 10 mm
Halogen Free Status Not Low Halogen
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Voltage Rating (AC) 600 V
Mounting Type PCB
Contact Plating Tin
Glow Wire Compliant Non-Compliant
Housing Material Polyester

Documents

Allied Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Molex
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 11 pages 10 years ago
TME
Datasheet 1 page 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 42816-0212
MOL 42816-0212
MLX 42816-0212
MOLE 42816-0212
MOLX 42816-0212
MOLEX INCORPORATED 42816-0212
MOLEX CONNECTOR CORPORATION 42816-0212
MOLEX CONNECTOR CORP 42816-0212
MOLEX HONG KONG CHINA LTD 42816-0212
MOLEX ELECTRONICS 42816-0212
MXA 42816-0212
MOLEX PREMISE NETWORK 42816-0212
MOLEX INTERCONNECT GMBH 42816-0212
MOLEX GMBH 42816-0212
Molex Taiwan Ltd 42816-0212
MOLEX INDUSTRIAL 42816-0212
MOELX 42816-0212
MOLEX INTERCONNECT 42816-0212
MOLEX ELEKTRONIK GMBH 42816-0212
MOLEX CONNECTOR 42816-0212
MOLEX-ETC 42816-0212
GWCONNECT BY MOLEX 42816-0212
MOLEX / Rohs 42816-0212
MOLEX JAPAN COMPANY LIMITED 42816-0212
MOLEX INDUSTRIAL HDC 42816-0212
Molex, LLC 42816-0212

Search for other parts like 42816- »