CTS Components 425F39B016M0000

Crystal 16MHz 13pF 4-Pin CSMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)100 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance13 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height660.4 µm
Length2.4892 mm
Width2 mm

Alternate Parts

Price @ 1000
$ 0.391
Stock
4,531
4,523
Authorized Distributors
4
5
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
13 pF
13 pF
ESR (Equivalent Series Resistance)
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 425F39B016M0000.

Descriptions

Descriptions of CTS Components 425F39B016M0000 provided by its distributors.

Crystal 16MHz 13pF 4-Pin CSMD T/R
CRYSTAL 16.0000MHZ 13PF SMD
CRYSTAL RESONATOR

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)100 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance13 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height660.4 µm
Length2.4892 mm
Width2 mm

Compliance

Environmental Classification
RoHSCompliant