Extech Instruments 42530

Thermometer; Infrared; -50-538 deg C; LCD Display; With Laser Pointer

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G4077281 Yes ··
USD
89.99 89.99 89.99 89.99 89.99
Newark
27K9849 0 ··
USD
89.99 89.99 89.99 89.99 89.99
Onlinecomponents.com
42530 2 Buy Now »
USD
77.99 73.12 73.12 73.12 73.12
Master Electronics
42530 1 ··
USD
77.99 73.12 73.12 73.12 73.12
Straight Road Electronics
42530 0 ··
USD
89.99 89.99 89.99 89.99 89.99
TestEquity
6477.W 0 ··
USD
89.99 89.99 89.99 89.99 89.99
BgB Supply
42530 Yes ··
USD
89.99 89.99 89.99 89.99 89.99
Test Equipment Depot
42530 Yes ··
USD
65.83 65.83 65.83 65.83 65.83
Raptor Supplies
GR0637012 Yes ··
GBP
121.19 121.19 121.19 121.19 121.19
Cole-Parmer
EW-90415-19 Yes ··
USD
89.99 89.99 89.99 89.99 89.99
Davis Instruments
DO-90415-19 Yes ··
USD
89.99 89.99 89.99 89.99 89.99
Allied Electronics
70117440 6 Buy Now »
USD
89.99 89.99 89.99 89.99 89.99
Area51-Authorized
42530 50 ··
Amazon
B000I3YTNS Yes ··
USD
79.59 79.59 79.59 79.59 79.59
Sears
00933416000 Yes ··
USD
102.99 102.99 102.99 102.99 102.99
Electro Sonic
42530 2 Buy Now »
USD
82.67 77.51 77.51 77.51 77.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
42530 10,000 Buy Now »
Amazon Seller
B000I3YTNS Buy Now »
Area51
42530 50 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
42530 Contact ··

Descriptions

IR THERMOMETER, HIGH TEMP 1000(deg)F w/LASER POINTER
Newark
Extech 42530 Wide Range IR Thermometer. 8:1 infrared thermometer with laser pointer. Wide temperature range:-58 to 1000-Degrees F (-50 to 538-Degrees C). High 0.1-Degrees resolution to 199.9-Degrees. Built-in laser pointer,-Degrees F/-Degrees C switchable. Fixed emissivity (0.95) covers 90-percent of surface applications
Amazon
EXTECH 42530 IR Therm, -58 to 1000F, 1 In@8 In Focus. More details: Infrared Thermometer, Temp. Range (F) -58 Degrees to 1000 Degrees F, Focus Spot Size and Distance 1 In. @ 8 In., Accuracy +/-2.0 Percent, Emissivity Fixed 0.95, Includes Battery and Carrying Case, Laser Sighting Single Dot, Battery Type 9V, Display LCD, Temp. Range (C) -50 Degrees to 538 Degrees C
Zoro
Extech 42530 Infrared Thermometer with Laser Pointer
Test Equipment Depot
Extech Wide Range Infrared Thermometers. FEATURES. Two models with choice of range and resolution Model EH42530: Wide range temperature measurements from 58 to 1000 °F, 0.1 ° resolution . Model EH42529 : Basic model measures temperature from 0 to 600 °F, 1 ° resolution . Built-in laser pointer identifies target area . Backlighting . Audible and visible overrange indicators . Automatic Data Hold when trigger released . Fixed 0.95 Emissivity covers 90% of surface applications . Auto Power Off . Complete with 9V battery Max temperature(º C) 538,Min temperature(º C) -50,Min temperature(º F) -58. Extech 42530 Infrared Thermometer Wide Range.
Davis Instruments
IR Therm -58 to 1000F 1 In@8 Inch Focus - GR0637012
Raptor Supplies
IR THERMOMETER, HIGH TEMP 1000 F w/LASER POINTER
Master Electronics
Extech 42530 Wide Range IR Thermometer. 8:1 infrared thermometer with laser pointer. Wide temperature range:-58 to 1000-Degrees F (-50 to 538-Degrees C). High 0.1-Degrees resolution to 199.9-Degrees. Built-in laser pointer,-Degrees F/-Degrees C switchable. Fixed emissivity (0.95) covers 90-percent of surface applications
Amazon Seller
IR THERMOMETER HIGH TEMP 1
Straight Road Electronics
InfraRed Thermometer
TestEquity
42530 InfraRed Thermometer with Laser Pointer
Sears
Wide Range Infrared Thermometer -58 - 1000° F
BgB Supply
Thermometer; Infrared; -50-538 deg C; LCD Display; With Laser Pointer
Allied Electronics
IR THERMOMETER HIGH TEMP 1000 F w/LASER POINTER
Onlinecomponents.com

Technical Specifications

RoHS Not Applicable

Documents

Allied Electronics
Datasheet 1 page 8 years ago
Mouser
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

EXTECH 42530
EXTECH INSTRUMENTS CORPORATION 42530
Flir / Extech 42530
Extech Instruments Corp 42530
Extech Tachometers and Stroboscopes 42530
EXTEC 42530
EXTECH MRC 42530
FLIR Commercial Systems Inc - Extech Division 42530
EXTECH-FLIR COMMERCIAL SYSTEMSINC 42530
EXTECH-FLIR COMMERCIAL SYSTEMS 42530
EXTECHINSTRUMENTSC 42530
EXTECH - Flir 42530
EXTECH FLIR SYSTEMS 42530
EXTECH ELECTRON 42530

Search for other parts like 42530 »