Pomona Electronics 4243-2

Binding Post Double Binding Post 15 A 30 VAC/60 VDC (Max.) Brass Red Hex | Pomona Electronics 4243-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorRed
Contact MaterialBrass
Contact PlatingTin
Housing ColorRed
Housing MaterialPolycarbonate
Insulation MaterialPolycarbonate
MountPanel
Number of Pins1
Technical
Current Rating15 A
Max Current Rating15 A
Number of Ports2
OrientationStraight
TerminationTurret
Voltage Rating2.5 kV
Voltage Rating (AC)30 V
Voltage Rating (DC)2.5 kV
Dimensions
Hole Diameter2.54 mm
Length30.23 mm
Panel Thickness6.35 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4243-2.

TME
Datasheet1 page17 years ago
Farnell
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+37.55%

Alternate Parts

Price @ 1000
$ 10.19
$ 10.2
$ 10.2
Stock
4,426
11,118
11,118
Authorized Distributors
8
12
12
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Panel
Panel
Panel
Contact Plating
Tin
Tin
Tin
Housing Material
Polycarbonate
Polycarbonate
Polycarbonate

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 4243-2.

Related Parts

Descriptions

Descriptions of Pomona Electronics 4243-2 provided by its distributors.

Binding Post Double Binding Post 15 A 30 VAC/60 VDC (Max.) Brass Red Hex | Pomona Electronics 4243-2
Binding Posts RED/BLK DUAL 15 AMP W/RED BASE
Conn Binding Post F 1/1 POS ST Panel Mount 2 Port
POMONA 4243-2 BINDING POST, 15A, 2 X #8-32, TURRET RED
CONN BIND POST DL KNURL BLK/RED
DOUBLE BINDING POST, 15A, TURRET, RED; Product Range: -; Current Rating: 15A; Voltage Rating: 60VDC; Contact Plating: Tin Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Red; Contact Material: Brass; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4243-2.

Technical Specifications

Physical
Body MaterialBrass
ColorRed
Contact MaterialBrass
Contact PlatingTin
Housing ColorRed
Housing MaterialPolycarbonate
Insulation MaterialPolycarbonate
MountPanel
Number of Pins1
Technical
Current Rating15 A
Max Current Rating15 A
Number of Ports2
OrientationStraight
TerminationTurret
Voltage Rating2.5 kV
Voltage Rating (AC)30 V
Voltage Rating (DC)2.5 kV
Dimensions
Hole Diameter2.54 mm
Length30.23 mm
Panel Thickness6.35 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4243-2.

TME
Datasheet1 page17 years ago
Farnell
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant