pSemi 4242-52

RF Switch, SPDT, 0 to 3 GHz, 0.7 to 0.85 dB IL, 30 to 32 dB Isolation, 30 dBm Pwr Rating, SC-70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Frequency3 GHz
IIP345 dBm
Impedance50 Ω
Insertion Loss (dB)1.05 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3 V
P1dB27 dBm
PackagingTape and Reel
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for pSemi 4242-52.

Factory Futures
Datasheet12 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for pSemi 4242-52.

Descriptions

Descriptions of pSemi 4242-52 provided by its distributors.

RF Switch, SPDT, 0 to 3 GHz, 0.7 to 0.85 dB IL, 30 to 32 dB Isolation, 30 dBm Pwr Rating, SC-70
RF Switch SPDT 0MHz to 3GHz 21dB 6-Pin SC-70 T/R
IC RF SWITCH SPDT 50 OHM SC70-6

Images

Manufacturer Aliases

pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names:

  • pSemi Corporation
  • PSEMI CORP

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Frequency3 GHz
IIP345 dBm
Impedance50 Ω
Insertion Loss (dB)1.05 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3 V
P1dB27 dBm
PackagingTape and Reel
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for pSemi 4242-52.

Factory Futures
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant