API Delevan 4221-1

FERRITE BEAD 47 OHM 2SMD 1LN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
4221-1CT-ND 1,378 Buy Now »
USD
0.920 0.792 0.507 0.475 0.475
4221-1DKR-ND 1,378 Buy Now »
USD
0.920 0.792 0.507 0.475 0.475
4221-1TR-ND 1,000 Buy Now »
USD
0.370 0.360
TTI
4221-1 1,000 Buy Now »
USD
0.245 0.245
Mouser
807-4221-1 337 Buy Now »
USD
0.520 0.520 0.374 0.352 0.352
NAC Semi
4221-1 0 ··
USD
0.220 0.180
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
4221-1 375 Buy Now »
USD
1.12 0.900 0.562 0.338 0.338
Ben-R-Tek
4221-1 14 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4221-1 Contact ··
XS Micro
4221-1 Contact ··

Descriptions

FERRITE BEAD 47 OHM 2SMD 1LN
Digi-Key
22 OHM @ 25MHZ
TTI

Technical Specifications

Size-Width 3.05 mm
Lead-Free Status Contains Lead
Packaging Bulk Tape
Size-Length 5 mm
Mounting Type Surface Mount
RoHS Non-Compliant
Size-Height 3.05 mm

Documents

Digi-Key
Datasheet 1 page 14 years ago

Alternate Names

API 4221-1
DELEVAN 4221-1
SMD 4221-1
API Delevan Inc 4221-1
NYT 4221-1
API Electronics Inc 4221-1
DELEV 4221-1
DELEVAN API 4221-1
API DELEVAN INC (VA) 4221-1
VANGUARD 4221-1
API DELEVAN [MIL] 4221-1
API DELEVA 4221-1
API DELE 4221-1
99800 API DELEVAN 4221-1
American Precision Ind / Delevan 4221-1
API DELEV 4221-1
American Precision Ind / 4221-1
API DELEVAN COI 4221-1
DELEVAN INDUCTORS 4221-1
DELEVN 4221-1

Search for other parts like 4221- »