E-T-A 4220-T110-K0M1-H000-A-0.3A-V

Circuit Breaker; Thermal-magnetic; 0.3A; 12.5 Mm Wide Single Pole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Current Rating300 mA
Number of Poles1
TerminationScrew
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for E-T-A 4220-T110-K0M1-H000-A-0.3A-V.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 4220-T110-K0M1-H000-A-0.3A-V.

Related Parts

Descriptions

Descriptions of E-T-A 4220-T110-K0M1-H000-A-0.3A-V provided by its distributors.

CIRCUIT BREAKER; THERMAL-MAGNETIC; 0.3A; 12.5 MM WIDE SINGLE POLE
CIR BRKR 300MA 240VAC 60VDC
Single, double and three pole thermal-magnetic circuit breaker with high rupture capacity to UL 489 (5 kA), EN/IEC 60934 (6kA) and UL 1077 (5 kA). With toggle actuation, positively trip-free mechanism, a choice of characteristic curves and a wide range o

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountDIN Rail
Technical
Current Rating300 mA
Number of Poles1
TerminationScrew
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for E-T-A 4220-T110-K0M1-H000-A-0.3A-V.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
ApprovalsIEC, UL
RoHSCompliant