Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 42095-1

Quick Disconnect Pin 22 - 18 AWG Blue 0.250x0.032 in. Tab Non-Insulated 1000 Loose

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
42095-1 2,946 Buy Now »
USD
0.286 0.237 0.202 0.202 0.202
Arrow
42095-1 5,183 Buy Now »
USD
0.323 0.221 0.188 0.168 0.168
Verical 2
42095-1 2,358 Buy Now »
USD
0.169 0.158
42095-1 5,183 Buy Now »
USD
0.175 0.175
Mouser
571-420951 25,967 Buy Now »
USD
0.360 0.248 0.213 0.170 0.130
Carlton-Bates
74114998693 0 ··
USD
0.200 0.200 0.200 0.200 0.200
Chip One Stop Japan
C1S757100600604 5,183 Buy Now »
CNY
2.74 1.39 1.000 0.986
Newark
28W2807 106 Buy Now »
USD
0.360 0.248 0.213 0.170 0.130
Onlinecomponents.com
420951 12,076 Buy Now »
USD
0.253 0.253 0.217 0.173 0.133
Master Electronics
420951 10,324 ··
USD
0.253 0.253 0.217 0.173 0.133
TTI
42095-1 0 ··
USD
0.187 0.187 0.187
Chip One Stop Global
C1S757100600604 5,183 Buy Now »
USD
0.155 0.126 0.125 0.125
Heilind Electronics
AMP42095-1 500 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
A.E. Petsche
42095-1 0 ··
USD
0.489 0.489 0.489 0.489 0.489
Allied Electronics
R1112478 n/s Buy Now »
USD
0.200 0.160 0.160
Digi-Key
A27865-ND 0 ··
USD
Bisco
42095-1 306 Buy Now »
Interstate Connecting Components
42095-1 500 Buy Now »
Heilind Asia
AMP42095-1 0 ··
PEI Genesis
42095-1 0 ··
Electro Sonic
420951 15,377 Buy Now »
USD
0.268 0.268 0.230 0.183 0.141
Avnet Europe
42095-1 0 ··
USD
Avnet Asia
42095-1 0 ··
USD
RS Components
7187915 950 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
946613 4,924 Buy Now »
USD
0.290 0.210 0.210 0.210
Gerber
42095-1 4,000 Buy Now »
USD
0.261 0.261 0.261 0.261 0.261
Area51
42095-1 250 ··
USD
0.151 0.151 0.151 0.151 0.151
EarthTron
42095-1 500 ··
C Plus Electronics
42095-1 Yes ··
Dachs
42095-1 16,000 ··
Tencell
42095-1 4,978 Buy Now »
USD
0.164 0.154
Abacus Technologies
42095-1 6,017 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
42095-1 Contact ··
XS Micro
42095-1 Contact ··
TransparentC
42095-1 Contact Send RFQ »

Descriptions

TERMINAL, MALE DISCONNECT, 0.25IN, SCREW
Farnell
.250 FAST TAB TPBR
PEI Genesis
Quick Disconnect Pin 22 - 18 AWG Blue 0.250x0.032 in. Tab Non-Insulated 1000 Loose
Carlton-Bates
FASTON .250 SERIES (6.3 MM) TAB TPBR
Dachs
Quick Disconnect Terminal Male 11.09mm 8.45mm Tin Loose Piece
Jameco
.250 FAST TAB TPBR
Gerber
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose
A.E. Petsche
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose
Verical
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose Piece
Avnet Europe
.250 FAST TAB TPBR
Onlinecomponents.com
.250 FAST TAB TPBR
Heilind Asia
CONN QC TAB 0.250
Digi-Key
Solistrand Uninsulated Terminals FASTON
Mouser
PCB TERMINAL, TAB, 3.3MM
Newark
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose Piece
Chip One Stop Japan
NTAB-DSC|STUD |250X032|N-I|SN
TTI
.250 FAST TAB TPBR
Heilind Electronics
.250 FAST TAB TPBR
Electro Sonic
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose Piece
Avnet
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose Piece
Avnet Asia
FASTON .250 SERIES (6.3 MM) TAB TPBR
TE Connectivity
Tab terminal stud mount FASTON 250 90�
RS Components
TERMINAL TAB 6.35MM R/A
Allied Electronics
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose Piece
North Star Micro
FASTON .250 SERIES (6.3 MM) TAB TPBR
Master Electronics
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose Piece
Chip One Stop Global

Technical Specifications

Lifecycle Status Active
Mounting Angle 90 °
Orientation Right Angle
Gender Female
Material Brass
Lead-Free Status Lead Free
Size-Diameter 3.302 mm
ELV Compliant Compliant
Contact Plating Tin
Contact Material Brass
Packaging Bag
Insulation Material Non-Insulated
RoHS Compliant

Documents

Tyco Electronics
Datasheet 11 pages 5 years ago
Verical
Datasheet, Technical Drawing 1 page 10 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Electro Sonic
Datasheet 11 pages 9 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 11 pages 9 years ago
Datasheet 11 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 42095-1
TYCO/AMP 42095-1
TYCO ELECTRONICS AMP 42095-1
TE Connectivity / AMP Brand 42095-1
AMP/Tyco Electronics 42095-1
AMP/TE Connectivity 42095-1
TE CNTY - AMP 42095-1
TE Connectivity / Tyco Electronics AMP 42095-1
AMP/TYCO ELECTR 42095-1
TYCO ELECTRONICS AMP ITALIA S 42095-1
AMP INC 42095-1
TYCO/AMP INC 42095-1
TE CONNECTIVITY AMP (VA) 42095-1
AMP FROM TE CONNECTIVITY 42095-1
TYCO ELECTRONICS AMP (VA) 42095-1
TE CONNECTIVITY AMP CONNECTORS 42095-1
AMP/TE CONNECTIVITY ACCT 167798 42095-1
TYCO COLOMBIA 42095-1
AMP INCORPORATED (TYCO ELECTRONICS 42095-1
TE Connectivity / Hartman Brand 42095-1
TE CONNECTIVITY / AMP BRA 42095-1
TYCO INC (AMP) 42095-1
TYCO ELECTRONICS 42095-1
AMP ( TYC) 42095-1
TE AMP TYCO 42095-1
TE Connectivity AMP Connectors 42095-1

Search for other parts like 42095- »