Honeywell 41SM1-T2

Switch Snap Action N.O./N.C. SPDT Plunger Solder 11A 250VAC 125VDC 1.39N Screw Mount

Price and Stock

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialGold, Silver
Housing MaterialPhenolic
Mechanical Life80 kcycles
MountChassis Mount, Screw, Solder
Weight272 g
Technical
Contact Current Rating11 A
Current Rating5 A
Differential Travel10 mm
Max Current Rating11 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Number of Poles1
Number of Positions2
Operating Force139 N
Operating Position381 µm
OrientationStraight
Overtravel13 mm
Pretravel76 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 41SM1-T2.

Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
Newark
Datasheet1 page16 years ago
Farnell
Datasheet7 pages28 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-30.44%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 41SM1-T2.

Related Parts

Descriptions

Descriptions of Honeywell 41SM1-T2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Solder 11A 250VAC 125VDC 1.39N Screw Mount
Switch, PRECISION, SubMiniature, Basic, Actuator-PIN PLUNGER,11AMPS,WIREWRAP
Basic / Snap Action Switches 11A 250 VAC SPDT Sol der
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:11A; Leaded Process Compatible:No; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPDT, 11A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Pin Plunger; Operating Force:5ozf; Contact Voltage AC:250V; Contact Voltage DC:125V; Max Contact Current:11A; Terminal Type:Solder; Max Contact Current AC:11A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:125V; Max Operating Force:1.39N; Series:SM; Switch Case:Phenolic
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 11 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 41SM1-T2 Sub-Mini Snap Swch, 3A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SM Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 3A, Voltage Rating 250VAC, Terminal Type Double Solder Turret, Operating Force 5 oz., Max. Pretravel 0.76mm, Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41SM1T2

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialGold, Silver
Housing MaterialPhenolic
Mechanical Life80 kcycles
MountChassis Mount, Screw, Solder
Weight272 g
Technical
Contact Current Rating11 A
Current Rating5 A
Differential Travel10 mm
Max Current Rating11 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Number of Poles1
Number of Positions2
Operating Force139 N
Operating Position381 µm
OrientationStraight
Overtravel13 mm
Pretravel76 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 41SM1-T2.

Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
Newark
Datasheet1 page16 years ago
Farnell
Datasheet7 pages28 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, ENEC, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago