Ohmite 41F35R

Res Wirewound 35 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance35 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter3.2 mm
Lead Length38.1 mm
Length11.0998 mm
Width11.1 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Ohmite 41F35R.

Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 41F35R.

Related Parts

Descriptions

Descriptions of Ohmite 41F35R provided by its distributors.

Res Wirewound 35 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistor; Product Range:40 Series; Filter Terminals:Axial Leaded Rohs Compliant: No |Ohmite 41F35R
1W 35 OHMS SILICONE 1% | Ohmite 41F35R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance35 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter3.2 mm
Lead Length38.1 mm
Length11.0998 mm
Width11.1 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Ohmite 41F35R.

Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant