Ohmite 41F1K5E

Res Wirewound 1.5K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance1.5 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter3.2 mm
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 41F1K5E.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.12%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 41F1K5E.

Related Parts

Descriptions

Descriptions of Ohmite 41F1K5E provided by its distributors.

Res Wirewound 1.5K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Resistor, Wirewound, Res 1.5 Kilohms, Pwr-Rtg 1 W, Tol 1%,Axial, Silicone-Ceramic | Ohmite 41F1K5E
Wirewound Resistor, 1.5Kohm, 1W, 1%; Resistance:1.5Kohm; Product Range:40 Series; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:150V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Ohmite 41F1K5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance1.5 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter3.2 mm
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 41F1K5E.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant