Wurth Elektronik 418117270901

Dip Switch, 0.025A, 24Vdc, 1 Pos, Tht Rohs Compliant: Yes |Wurth Elektronik 418117270901
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
Mechanical Life5 kcycles
MountThrough Hole
Number of Pins1
Technical
Contact Current Rating25 mA
Contact Resistance50 mΩ
Current Rating25 mA
Electrical Life2 kcycles
Insulation Resistance100 MΩ
Life (Cycles)2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Positions1
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Height6.95 mm
Length3.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 418117270901.

Newark
Datasheet6 pages2 years ago
Future Electronics
Datasheet1 page9 years ago
Upverter
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-2.62%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 418117270901.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 418117270901 provided by its distributors.

Dip Switch, 0.025A, 24Vdc, 1 Pos, Tht Rohs Compliant: Yes |Wurth Elektronik 418117270901
SWITCH SLIDE DIP SPST 0.025A 24V
Positions = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Operating Temperature Max. °C = 85 / Length mm = 3.84 / Operating Temperature Min. °C = -40 / Series = WS-DITV / Switch Type = DIP / Height mm = 5.7 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Body MaterialNylon, Polyamide
Contact PlatingGold
Mechanical Life5 kcycles
MountThrough Hole
Number of Pins1
Technical
Contact Current Rating25 mA
Contact Resistance50 mΩ
Current Rating25 mA
Electrical Life2 kcycles
Insulation Resistance100 MΩ
Life (Cycles)2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Positions1
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Height6.95 mm
Length3.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 418117270901.

Newark
Datasheet6 pages2 years ago
Future Electronics
Datasheet1 page9 years ago
Upverter
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo