ATC 417B-100-F-2-X

Timing Relay Off Delay DPDT 5A 240V AC 24V AC/DC


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78885498406 0 ··
USD
128.94 128.94 128.94 128.94 128.94
Allied Electronics
70225734 60 Buy Now »
USD
136.09 129.27 117.45 117.45 117.45
Galco
417B100F2X 2 Buy Now »
USD
99.76 99.76 99.76 99.76 99.76
Amazon
B00GRK6QPA n/s Buy Now »
USD
160.48 160.48 160.48 160.48 160.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00GRK6QPA Buy Now »
Control Design Supply
417B-100-F-2-X 0 ··

Descriptions

TIMER;1/16 DIN TIMER
Allied Electronics
ATC 417B-100-F-2-X 1/16 DIN Timer, 10 seconds, 1 minute, 10 minutes Range, 24 to 240 VAC and 24 VDC, 8-Pin Base, Standard. True Off-Delay mode of operation. Output contacts rate 10A at 120/240 VAC. Three time ranges in a single unit: 10 SEC 1 MIN, 10 MIN; 5 SEC, 0.5 MIN, 5 MIN. Universal power operation: 24 VAC to 240 VAC & 24 VDC. 8-Pin or 11-Pin mounting
Amazon
True Off-Delay Timer
Galco
ATC 417B-100-F-2-X 1/16 DIN Timer, 10 seconds, 1 minute, 10 minutes Range, 24 to 240 VAC and 24 VDC, 8-Pin Base, Standard. True Off-Delay mode of operation. Output contacts rate 10A at 120/240 VAC. Three time ranges in a single unit: 10 SEC 1 MIN, 10 MIN; 5 SEC, 0.5 MIN, 5 MIN. Universal power operation: 24 VAC to 240 VAC & 24 VDC. 8-Pin or 11-Pin mounting
Amazon Seller
Timing Relay Off Delay DPDT 5A 240V AC 24V AC/DC
Carlton-Bates

Alternate Names

AMERICAN 417B-100-F-2-X
ATC Diversified Electronics 417B-100-F-2-X
AUTOMATIC TIMING CONTROL 417B-100-F-2-X
AMERICAN TECHNICAL CERAMI 417B-100-F-2-X
ATC Diversified 417B-100-F-2-X
AMERICAN CONEC 417B-100-F-2-X
Diversified Electronics 417B-100-F-2-X
ATC-AMERI 417B-100-F-2-X
AUTOMATIC TIMING AND CONTROL 417B-100-F-2-X
AUTOMATIC TIMING 417B-100-F-2-X
ATC / str 417B-100-F-2-X
AUTOMATIC TIMING CONTROLS INC 417B-100-F-2-X
DIVERSIFIED ELEC 417B-100-F-2-X
ATC Power Systems Inc 417B-100-F-2-X
ATC-AMER 417B-100-F-2-X
ATC (Automatic Timing & Controls) 417B-100-F-2-X
Diversified Electronics Inc 417B-100-F-2-X
AUTOMATIC TIMING & CNTRLS 417B-100-F-2-X
ATC CORP 417B-100-F-2-X
AUTOMATIC TIMING & CONTROLS I 417B-100-F-2-X
Automatic Timing and Controls 417B-100-F-2-X
ATC-Automatic Timing & Control 417B-100-F-2-X
ATC orig 417B-100-F-2-X
APD AMERICAN POWER DEVICE 417B-100-F-2-X
ATC Diversified Electroni 417B-100-F-2-X

Search for other parts like 417B- »