Cooper Bussmann 4164

800 Amp ANN & ANL Fuse Holder Locknuts Furnished 800 Amp 125V AC 80 V DC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package504
MountChassis Mount, Screw
Weight90.718474 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
PackagingBulk
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth24.1 mm
Length85.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 4164.

Sager Electronics
Datasheet1 page20 years ago
Peerless Electronics
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page12 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-28.66%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 4164.

Descriptions

Descriptions of Cooper Bussmann 4164 provided by its distributors.

800 Amp ANN & ANL Fuse Holder Locknuts Furnished 800 Amp 125V AC 80 V DC
4164 Cooper Bussmann Limiter Fuse block. 4164 is used with ANN and ANL type Bussmann fuses.
Fuse Block, 4164 Series, Not Class Rated UL Class, 10 to 800 A, 80V DC, 1 Poles
Fuse Block 125VAC 800 A 1P Limiter ANN ANL Fuse Stud Clip Thermoplastic
FUSE BLOCK, SCREW MOUNT; Fuse Holder Type: Automotive Blade Fuse Holder; Fuse Current: -; Fuse Size Held: -; Holder Terminals: Screw; No. of Fuses: 1Fuses; Product Range: ANN / ANL Series; Voltage Rating VAC: 125V; Voltage Rating VDC: 125V

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4164.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package504
MountChassis Mount, Screw
Weight90.718474 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
PackagingBulk
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth24.1 mm
Length85.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 4164.

Sager Electronics
Datasheet1 page20 years ago
Peerless Electronics
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page12 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant