TE Connectivity 415377-1

Conn Mini-SMB RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Through Hole
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityStandard
SealableNo
TerminationSolder
Dimensions
Height7.67 mm
Length19.94 mm
Outside Diameter4.75 mm
Tail Length2.79 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 415377-1.

TE Connectivity
Datasheet17 pages16 years ago
Technical Drawing1 page0 years ago
Master Electronics
Datasheet17 pages16 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 415377-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 415377-1 provided by its distributors.

Conn Mini-SMB RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Carton
RF Connectors/Coaxial Connectors SMB RA PCB JACK
RF COAXIAL BOARD MOUNT CONNECTOR
RF COAXIAL, SMB, RIGHT ANGLE JACK, 75OHM
Right Angle Thru Hole SMB Connector jack, 75Ohm Impedance, Solder Termination | TE Connectivity 415377-1
CONN MINI SMB JACK R/A 75OHM PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Through Hole
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityStandard
SealableNo
TerminationSolder
Dimensions
Height7.67 mm
Length19.94 mm
Outside Diameter4.75 mm
Tail Length2.79 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 415377-1.

TE Connectivity
Datasheet17 pages16 years ago
Technical Drawing1 page0 years ago
Master Electronics
Datasheet17 pages16 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages8 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago