Try the Octopart BOM Tool! Ad
octopart.com

Wearwell 415.916X2X3BK

Non-ESD-Safe SpongeCote® 2 x 3' Diamond Plate Black Vinyl Matting with Nitricell® Sponge Base, 9/16" Thick

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Cole-Parmer
EW-81851-21 Yes ··
USD
76.75 76.75 76.75 76.75 76.75
IndustrialSupplies.com
M1610586 Yes ··
USD
31.95 31.95 31.95 31.95 31.95
All-Spec
415-916X2X3BK-50857 n/s Buy Now »
USD
39.73 39.73 39.73 39.73 39.73
Hisco
415-916X2X3BK-50857 n/s Buy Now »
USD
39.73 39.73 39.73 39.73 39.73

Descriptions

Wearwell Diamond-Plate SpongeCote Safety Mats. Textured vinyl surface is abrasion- and slip-resistant PVC/nitrile material beneath surface for nonflammable and chemically resistant mat. Heavy duty, long term performance Material PVC/Nitrile,Product Type Floor Mats,Brand Wearwell. Wearwell UltraSoft Diamond-Plate Safety Mat, 2 ft W x 3 ft L, 15/16" thick, Black.
Cole-Parmer
Wearwell Diamond-Plate SpongeCote Safety Mats. Textured vinyl surface is abrasion- and slip-resistant PVC/nitrile material beneath surface for nonflammable and chemically resistant mat. Heavy-duty, long-term performance. Order mats with high-visibility yellow borders for added safety Material PVC/Nitrile,Product Type Floor Mats,Brand Wearwell. Wearwell UltraSoft Diamond-Plate Safety Mat, 2 ft W x 3 ft L, 15/16" thick, Black.
Davis Instruments
Non-ESD-Safe SpongeCote® 2 x 3' Diamond Plate Black Vinyl Matting with Nitricell® Sponge Base, 9/16" Thick
Hisco
Mat vinyl 2x3' non-esd-safe black 9/16 inch thick spongecote
All-Spec
WEARWELL Diamond-Plate SpongeCote Mat - 2x3' - Black
IndustrialSupplies.com

Technical Specifications

Color Black

Documents

All-Spec
Datasheet 2 pages 9 years ago

Images

Alternate Names

WEARWELL INC 415.916X2X3BK
Wearwell Industrial 415.916X2X3BK

Search for other parts like 415. »